RS Better World
Phoenix Contact Industrial Automation Cable Assembly, 120 mm
- RS 제품 번호:
- 239-5023
- 제조사 부품 번호:
- 1030650
- 제조업체:
- Phoenix Contact
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 pack of 10 units)*
₩750,780.00
제조사가 재고 비축중
- 2026년 12월 28일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 10 - 40 | ₩75,078.00 | ₩750,780.00 |
| 50 + | ₩67,570.00 | ₩675,700.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS 제품 번호:
- 239-5023
- 제조사 부품 번호:
- 1030650
- 제조업체:
- Phoenix Contact
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Phoenix Contact | |
| Product Type | Industrial Automation Cable Assembly | |
| Cable Length | 120mm | |
| Jacket Colour | Black | |
| Jacket Material | Polyphenylene Ether | |
| Voltage | 1.5kV | |
| Standards/Approvals | RoHS, SCIP, EFUP-E, REACH | |
| Better World Product | Yes | |
| Better World Claim | Renewable Energy Solution | |
| 모두 선택 | ||
|---|---|---|
브랜드 Phoenix Contact | ||
Product Type Industrial Automation Cable Assembly | ||
Cable Length 120mm | ||
Jacket Colour Black | ||
Jacket Material Polyphenylene Ether | ||
Voltage 1.5kV | ||
Standards/Approvals RoHS, SCIP, EFUP-E, REACH | ||
Better World Product Yes | ||
Better World Claim Renewable Energy Solution | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Photovoltaic Y-distributor is suitable for current and future requirements with nominal voltages up to 1500 V. It is easy installation provides increased safety and time savings and integration into existing systems with pre-assembled modules. The different numbers of node outlets and customer-specific cable lengths available on request.
Degree of pollution 2
Current 35 A
Rated surge voltage (III/3) 16 kV
Rated voltage 1500 V
Nominal cross section 6 mm²
관련된 링크들
- Phoenix Contact Industrial Automation Cable Assembly, 120 mm
- Amphenol Industrial Industrial Automation Cable Assembly
- HARTING Male Female Industrial Automation Cable Assembly
- HARTING Industrial Automation Cable Assembly
- Molex Female Industrial Automation Cable Assembly, 1 m
- Metz Connect Industrial Automation Cable Assembly
- Metz-Connect Industrial Automation Cable Assembly
- Molex Female Male Industrial Automation Cable Assembly, 1 m