SICK Female 3 way M8 to Unterminated Unterminated Sensor Actuator Cable, 10 m

Subtotal (1 unit)*

₩40,240.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 189 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩40,240.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
223-1039
제조사 부품 번호:
YF8U13-100VA1XLEAX / 2095885
제조업체:
SICK
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

SICK

Series

YF8U13

Product Type

Sensor Actuator Cable

Jacket Colour

Grey

Cable Length

10m

Jacket Material

PVC

Connector Gender A

Female

Connector Type A

M8

Number of Contacts A

3

Connector Type B

Unterminated

Connector Gender B

Unterminated

Voltage

60V

IP Rating

IP65, IP66K, IP67

Standards/Approvals

UL, UL-File č. E335179

Sick YF8U13 Series Sensor Actuator Cable, 10m Cable Length, Grey Jacket - YF8U13-100VA1XLEAX / 2095885


This sensor-actuator cable connects field sensors and actuators in industrial control systems, providing a robust link for signal and power transmission in demanding environments. It features an M8 female straight connector at one end and unterminated flying leads at the other, supplied with a grey PVC outer sheath and designed for use where liquid ingress and chemical exposure are concerns.

Features & Benefits


• 10m length for extended reach in machinery layouts
• 3-pin configuration supporting three-conductor signals and power
• Rated for ≤60V enabling low-voltage sensor applications
• 4A current capacity for moderate load switching
• IP65/IP66K/IP67 enclosure rating for washdown and dust protection
• PVC jacket and flame classification for improved cable safety

Applications


• Suitable for connecting proximity sensors in automated assembly lines
• Ideal for linking actuators in conveyor control systems
• Used for wiring sensors in food-sector washdown zones
• Can be used for signal runs in machine tool cabinets
• Suitable for retrofit installations requiring free-end termination

What conductor size and flexibility can I expect for field routing?


Conductors are 0.25mm² with a cable diameter of 4.5 mm, allowing a minimum bending radius >10x diameter in flexible use and greater than 5x diameter when stationary.

How is the connector secured and what torque is specified?


The M8 female connector employs a screw-type locking nut MADE from nickel-plated zinc die-cast and should be tightened to 0.4 N·m across flats SW9.

Is the cable screened for noise immunity in control circuits?


The cable is unshielded, so additional screening measures are required where electromagnetic interference mitigation is necessary.

What temperature ranges apply for handling and installation?


Flexible operation is rated from −5 °C to +80 °C, stationary routing from −30 °C to +80 °C, and the connector head from −25 °C to +85 °C.

Does the design include chemical-resistant sealing?


The connector seal uses FKM material and the assembly is authorised for use in zones exposed to chemicals.

관련된 링크들