SICK Female 8 way M12 to Male 9 way D-Sub 9-Pin Cable & Connector, 500 mm
- RS 제품 번호:
- 223-0980
- 제조사 부품 번호:
- DSL-2D08-G0M5AC3
- 제조업체:
- SICK
Subtotal (1 unit)*
₩128,440.00
재고있음
- 추가로 2026년 11월 11일 부터 20 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩128,440.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 223-0980
- 제조사 부품 번호:
- DSL-2D08-G0M5AC3
- 제조업체:
- SICK
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SICK | |
| Series | DOL-2D08 | |
| Product Type | Cable & Connector | |
| Cable Length | 500mm | |
| Connector Gender A | Female | |
| Connector Type A | M12 | |
| Number of Contacts A | 8 | |
| Number of Contacts B | 9 | |
| Connector Gender B | Male | |
| Connector Type B | D-Sub 9-Pin | |
| Standards/Approvals | ECl@ss 5.0 19030312 ECl@ss 5.1.4 19030312 ECl@ss 6.0 27060304 ECl@ss 6.2 27060304 ECl@ss 7.0 27060304 ECl@ss 8.0 27060304 ECl@ss 8.1 27060304 ECl@ss 9.0 27060304 ECl@ss 10.0 27060304 ECl@ss 11.0 27060304 ETIM 5.0 EC000830 ETIM 6.0 EC000830 ETIM 7.0 EC003249 | |
| 모두 선택 | ||
|---|---|---|
브랜드 SICK | ||
Series DOL-2D08 | ||
Product Type Cable & Connector | ||
Cable Length 500mm | ||
Connector Gender A Female | ||
Connector Type A M12 | ||
Number of Contacts A 8 | ||
Number of Contacts B 9 | ||
Connector Gender B Male | ||
Connector Type B D-Sub 9-Pin | ||
Standards/Approvals ECl@ss 5.0 19030312 ECl@ss 5.1.4 19030312 ECl@ss 6.0 27060304 ECl@ss 6.2 27060304 ECl@ss 7.0 27060304 ECl@ss 8.0 27060304 ECl@ss 8.1 27060304 ECl@ss 9.0 27060304 ECl@ss 10.0 27060304 ECl@ss 11.0 27060304 ETIM 5.0 EC000830 ETIM 6.0 EC000830 ETIM 7.0 EC003249 | ||
- COO (Country of Origin):
- DE
SICK DOL-2D08 Series Connector & Cable, 500mm Cable Length, 8 Contacts on M12 Connector - DSL-2D08-G0M5AC3
This connector & cable links industrial sensors to serial interfaces, enabling reliable signal transfer between an 8-contact M12 connection and a 9-pin D-Sub port. It is designed for use in automation and control environments where sensor outputs require conversion to D-Sub serial connections. The assembly supports straightforward integration with equipment that accepts D-Sub 9-pin inputs and is suited to applications requiring a short, factory-made interconnect.
Features and Benefits:
• 500mm length provides Compact routing for tight installations • Female M12 with eight contacts ensures secure sensor wiring • Male D-Sub 9-pin offers direct serial Interface connectivity • Industrial-grade connector types support robust panel connections • Compatible with common sensor cabling standards for interoperability
Applications
• Suitable for connecting proximity sensors to PLC serial ports • Ideal for linking Vision or position sensors to control cabinets • Used with robotic end-effectors requiring DB9 interfacing • Can be used for temporary bench testing of sensor outputs
What conductor count does the cable support for sensor signals?
The cable couples an eight-contact circular connector to a nine-contact D-Sub, allowing full use of standard sensor signal and auxiliary lines where one side uses eight contacts and the other provides the D-Sub pinout.
How long is the assembly and what installation space does it require?
The ready-made lead measures 500mm which suits confined cable trays and short harness runs without additional field termination.
Which connector genders are provided for panel and device ends?
The circular M12 end is supplied in a female variant to mate with sensor outputs, while the rectangular D-Sub end is a male plug for insertion into equipment sockets.
Are there recognised classification systems associated with this product?
The product is classified under multiple ECl@ss and ETIM entries across several versions, indicating standardised classification for component data exchange.
관련된 링크들
- SICK Female 9 way Straight to Male 8 way D-Sub 9-Pin Connector Cable, 500 mm
- SICK Female 12 way M23, Straight to Male 8 way D-Sub 9-Pin Connector Cable, 500 mm
- SICK Female 9 way D-Sub 9-Pin to Male 8 way M8, Straight Connector Cable, 10 m
- SICK Female 9 way D-Sub 9-Pin to Male RJ45 Connector Cable, 3 m
- SICK Female 4 way M8, Straight to Female 4 way D-Sub 9-Pin Connector Cable, 2 m
- SICK Male 15 way D-Sub 15-Pin to Male 15 way D-Sub 15-Pin Connector Cable, 2 m
- SICK Female 15 way D-Sub 15-Pin to Male 15 way D-Sub Connector Cable, 2 m
- SICK Female 15 way D-Sub 15-Pin to Male 15 way D-Sub Connector Cable, 3 m