HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 80 m

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

Subtotal (1 unit)*

₩2,070,880.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 10월 19일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩2,070,880.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
742-339
제조사 부품 번호:
21349292477800
제조업체:
HARTING
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

HARTING

Product Type

Cable Assembly

Jacket Material

Polyurethane

Cable Length

80m

Jacket Colour

Green

Connector Gender A

Male

Connector Type A

M12

Number of Contacts A

4

Connector Gender B

Male

Connector Type B

M12

Number of Contacts B

4

Standards/Approvals

UN/ECE-R 118

IP Rating

IP65, IP67

COO (Country of Origin):
CZ
The HARTING M12 Cable Assembly is designed for reliable connectivity in industrial applications, featuring pre-assembled connectors on both ends. With a robust polyurethane jacket and an IP65/IP67 rating, it ensures durability and protection in various environments.

Features & Benefits


Cable Assemblies provide ready-to-use solutions for quick installation

Pre-Assembled on Both Sides reduces installation time and complexity

Copper Cable (Round) ensures excellent conductivity and performance

Cable Length: 80 m offers flexibility in installation and layout

Connector Gender A: Male and Connector Gender B: Male ensure compatibility with standard equipment

Connector Type A: Straight Male M12 and Connector Type B: Straight Male M12 facilitate easy connections

IP Rating: IP65, IP67 protects against dust and water ingress

Jacket Colour: Green aids in easy identification in complex setups

Jacket Material: Polyurethane enhances durability and resistance to wear

Standards/Approvals include China RoHS 50, ELV Status Compliant, Reach SVHC, RoHS, UN/ECE-R 118 for regulatory compliance

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Installed in outdoor electrical enclosures

Used in robotics and automated machinery

What is the length of this cable assembly?


The cable assembly has a length of 80 metres.

관련된 링크들