HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 2 m
- RS 제품 번호:
- 739-235
- 제조사 부품 번호:
- 09482222011020
- 제조업체:
- HARTING
N
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
Subtotal (1 Bag of 10 units)*
₩2,214,250.35
일시적 품절
- 2026년 9월 17일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Bag(s) | Per Bag | 한팩당* |
|---|---|---|
| 1 + | ₩2,214,250.35 | ₩221,424.45 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 739-235
- 제조사 부품 번호:
- 09482222011020
- 제조업체:
- HARTING
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | HARTING | |
| Product Type | Cable Assembly | |
| Cable Length | 2m | |
| Jacket Colour | Black | |
| Jacket Material | Elastomer | |
| Number of Contacts A | 4 | |
| Connector Type A | M12 | |
| Connector Gender A | Male | |
| Connector Type B | M12 | |
| Number of Contacts B | 4 | |
| Connector Gender B | Male | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | RoHS | |
| 모두 선택 | ||
|---|---|---|
브랜드 HARTING | ||
Product Type Cable Assembly | ||
Cable Length 2m | ||
Jacket Colour Black | ||
Jacket Material Elastomer | ||
Number of Contacts A 4 | ||
Connector Type A M12 | ||
Connector Gender A Male | ||
Connector Type B M12 | ||
Number of Contacts B 4 | ||
Connector Gender B Male | ||
IP Rating IP65, IP67 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- RO
The HARTING M12 System Cable features 4-Wire, Straight Both Side Assembled is designed for reliable connectivity in various industrial applications. This cable assembly features a robust construction that ensures durability and protection against environmental factors.
Features & Benefits
Robust design enhances longevity in demanding applications
Protection degree IP65/IP67 ensures resistance to dust and water ingress
Fire protection compliant with EN 45 545-1, -2, and -5 for safety in transit
2 m cable length provides flexibility for installation in various setups
Straight male M12 connectors on both ends facilitate easy connections
Jacket MADE from elastomer offers excellent resistance to wear and tear
Compliant with China RoHS and Reach SVHC standards for environmental safety
Suitable for use in environments requiring low smoke and toxicity
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Used in robotics and automated machinery
What is the protection degree of this cable assembly?
The protection degree is IP65/IP67, ensuring resistance to dust and water.
Is this product compliant with any safety standards?
Yes, it is compliant with EN 45545-2 and other relevant standards.
What is the length of this cable assembly?
The cable assembly has a length of 2 m.
관련된 링크들
- HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 12 m
- HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 4 m
- HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 20 m
- HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 40 m
- HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 80 m
- HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 2 m
- HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 5 m
- HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 90 m
