HARTING Male 8 way M12 to Male 8 way M12 Cable Assembly, 36 m
- RS 제품 번호:
- 739-159
- 제조사 부품 번호:
- 21330505853360
- 제조업체:
- HARTING
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
Subtotal (1 Bag of 10 units)*
₩15,415,060.00
일시적 품절
- 2027년 3월 18일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Bag(s) | Per Bag | 한팩당* |
|---|---|---|
| 1 + | ₩15,415,060.00 | ₩1,541,506.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 739-159
- 제조사 부품 번호:
- 21330505853360
- 제조업체:
- HARTING
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | HARTING | |
| Product Type | Cable Assembly | |
| Cable Length | 36m | |
| Jacket Material | Polyolefin | |
| Jacket Colour | Black | |
| Connector Gender A | Male | |
| Connector Type A | M12 | |
| Number of Contacts A | 8 | |
| Connector Gender B | Male | |
| Number of Contacts B | 8 | |
| Connector Type B | M12 | |
| Standards/Approvals | RoHS | |
| IP Rating | IP65, IP67 | |
| 모두 선택 | ||
|---|---|---|
브랜드 HARTING | ||
Product Type Cable Assembly | ||
Cable Length 36m | ||
Jacket Material Polyolefin | ||
Jacket Colour Black | ||
Connector Gender A Male | ||
Connector Type A M12 | ||
Number of Contacts A 8 | ||
Connector Gender B Male | ||
Number of Contacts B 8 | ||
Connector Type B M12 | ||
Standards/Approvals RoHS | ||
IP Rating IP65, IP67 | ||
- COO (Country of Origin):
- RO
The HARTING M12 X Coded Cable Assembly, 36m is designed for reliable connectivity in various industrial applications. This pre-assembled cable assembly features male connectors on both ends, ensuring ease of installation and robust performance in demanding environments.
Features & Benefits
Cable assemblies provide ready-to-use solutions for quick installation
Pre-assembled on both sides reduces installation time and complexity
Copper cable ensures excellent conductivity and performance
Cable length of 36 m allows flexibility in installation
IP65 and IP67 ratings offer protection against dust and water ingress
Black polyolefin copolymer jacket enhances durability and resistance to wear
8 contacts on each connector support high data transmission capabilities
Compliant with CE, China RoHS 50, and EN 45545-2 standards ensures safety and reliability
ELV status compliant for environmentally friendly applications
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Effective in building automation for lighting and HVAC control
Is this product compliant with environmental standards?
Yes, it is compliant with CE, China RoHS 50, and EN 45545-2 standards.
관련된 링크들
- HARTING Male 8 way M12 to Male 8 way M12 Cable Assembly, 12 m
- HARTING Male 8 way M12 to Male 8 way M12 Cable Assembly, 15 m
- HARTING Male 8 way M12 to Male 8 way M12 Cable Assembly, 28 m
- HARTING Male 8 way M12 to Male 8 way M12 Cable Assembly, 5 m
- HARTING Male 8 way M12 to Male 8 way M12 Cable Assembly, 10 m
- HARTING Male 8 way M12 to Male 8 way M12 Cable Assembly, 1 m
- HARTING Male 8 way M12 to Male 8 way M12 Cable Assembly, 2 m
- HARTING Male 8 way M12 to Male 8 way M12 Cable Assembly, 39 m
