ifm electronic Female 4 way M12 to Unterminated Free End Sensor Actuator Cable, 10 m
- RS 제품 번호:
- 554-655
- 제조사 부품 번호:
- EVT002
- 제조업체:
- ifm electronic
Subtotal (1 unit)*
₩53,060.00
재고있음
- 159 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩53,060.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 554-655
- 제조사 부품 번호:
- EVT002
- 제조업체:
- ifm electronic
사양
참조 문서
제정법과 컴플라이언스
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | ifm electronic | |
| Series | EVT002 | |
| Product Type | Sensor Actuator Cable | |
| Jacket Colour | Orange | |
| Jacket Material | Polyvinyl Chloride | |
| Cable Length | 10m | |
| Connector Type A | M12 | |
| Number of Contacts A | 4 | |
| Connector Gender A | Female | |
| Connector Type B | Free End | |
| Connector Gender B | Unterminated | |
| Voltage | 250V ac, 300V ac | |
| IP Rating | IP69K, IP65, IP67, IP68 | |
| Standards/Approvals | cULus, ECOLAB | |
| 모두 선택 | ||
|---|---|---|
브랜드 ifm electronic | ||
Series EVT002 | ||
Product Type Sensor Actuator Cable | ||
Jacket Colour Orange | ||
Jacket Material Polyvinyl Chloride | ||
Cable Length 10m | ||
Connector Type A M12 | ||
Number of Contacts A 4 | ||
Connector Gender A Female | ||
Connector Type B Free End | ||
Connector Gender B Unterminated | ||
Voltage 250V ac, 300V ac | ||
IP Rating IP69K, IP65, IP67, IP68 | ||
Standards/Approvals cULus, ECOLAB | ||
- COO (Country of Origin):
- PL
관련된 링크들
- ifm electronic Female 4 way M12 to Unterminated Free End Sensor Actuator Cable, 5 m
- ifm electronic Female 4 way M12 to Unterminated Free End Sensor Actuator Cable, 10 m
- ifm electronic Female 4 way Right Angle to Unterminated Free End Sensor Actuator Cable, 5 m
- ifm electronic Female 4 way M12 to Unterminated Free End Sensor Actuator Cable, 2 m
- ifm electronic Female 4 way Right Angle to Unterminated Free End Sensor Actuator Cable, 10 m
- ifm electronic Female 1 way Straight to Unterminated Unterminated Sensor Actuator Cable, 2 m
- ifm electronic Male 1 way Straight to Unterminated Unterminated Sensor Actuator Cable, 2 m
- ifm electronic Female 1 way Straight to Unterminated Unterminated Sensor Actuator Cable, 25 m