Phoenix Contact Male 2 way Deutsch, Deutsch, Straight, Straight to Female 2 way Socket Straight Deutsch Dt06 2S Clip

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩55,206.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2027년 2월 01일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 9₩55,206.00
10 +₩50,800.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
268-911
제조사 부품 번호:
1414991
제조업체:
Phoenix Contact
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Phoenix Contact

Series

14149

Product Type

Sensor Actuator Cable

Cable Length

300mm

Jacket Material

Polyurethane

Jacket Colour

Black, Grey

Connector Type A

Deutsch, Deutsch, Straight, Straight

Connector Gender A

Male

Number of Contacts A

2

Connector Type B

Socket Straight Deutsch Dt06 2S Clip Locking, Straight

Connector Gender B

Female

Number of Contacts B

2

Voltage

300V

Standards/Approvals

RoHS

IP Rating

IP67, IP69K

COO (Country of Origin):
CZ
The Phoenix Contact Sensor and actuator cable in the SAC-2P-DTMS series is meticulously designed to meet the demanding needs of mobile hydraulics applications. Its PUR halogen-free construction ensures durability while maintaining flexibility, making it ideal for dynamic environments. With a cable length of 0.3 m, this product features robust DEUTSCH connectors, facilitating secure connections through clip locking mechanisms.

High insulation resistance guarantees safe operation

Flame retardant materials enhance user safety

IP67 and IP69K ratings provide excellent protection against dust and moisture

관련된 링크들