ifm electronic Female 1 way Right Angle to Unterminated Sensor Actuator Cable, 5 m

Subtotal (1 unit)*

₩61,560.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 23일 부터 4 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩61,560.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
191-647
제조사 부품 번호:
EVM008
제조업체:
ifm electronic
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

ifm electronic

Series

EVM

Product Type

Sensor Actuator Cable

Cable Length

5m

Jacket Material

PUR

Jacket Colour

Black

Number of Contacts A

1

Connector Gender A

Female

Connector Type A

Right Angle

Connector Type B

Unterminated

Voltage

36V

IP Rating

IP65, IP67, IP68, IP69K

Standards/Approvals

1 octavper minute, 6 shocks each in every, EN 60068-2-27 Ea 100 g 11 ms half sine, EN 60068-2-6 Fc 20 g (10...3000 Hz) / -20 C / 50 C 50 sweep cycles, in 3 axes

COO (Country of Origin):
PL
The ifm electronic connecting cable with socket is designed for exceptional durability and reliability, ensuring optimal performance even in the most demanding environments. Engineered with advanced features, this product stands out for its robust construction. The housing is made from TPU material, making it weather-resistant and suitable for harsh conditions. With a variety of certifications, it guarantees high standards of safety and functionality. The cable is not only flexible but also boasts an impressive lifespan, maintaining effectiveness across countless bending cycles. Ideal for industrial applications, this solution provides consistent support for essential machinery, promising peace of mind and efficiency.

For applications in mobile machines and in particularly harsh industrial environments

Large operating temperature range and high protection rating

Vibration and shock resistant thanks to coupling ring with locking mechanism

Resisting fast temperature fluctuations and salt spray

LEDs clearly visible even under bright lighting

관련된 링크들