ifm electronic Female 1 way Right Angle to Unterminated Unterminated Sensor Actuator Cable, 25 m
- RS 제품 번호:
- 191-449
- 제조사 부품 번호:
- EVC14A
- 제조업체:
- ifm electronic
Subtotal (1 unit)*
₩109,614.00
재고있음
- 9 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩109,614.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 191-449
- 제조사 부품 번호:
- EVC14A
- 제조업체:
- ifm electronic
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | ifm electronic | |
| Series | EVC | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 25m | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black | |
| Connector Gender A | Female | |
| Connector Type A | Right Angle | |
| Number of Contacts A | 1 | |
| Connector Gender B | Unterminated | |
| Connector Type B | Unterminated | |
| Voltage | 60V | |
| IP Rating | IP67, IP68, IP69K | |
| Standards/Approvals | BVS 08 ATEX E 109 U, CE, IECEx BVS 08.0041 U, UKCA | |
| 모두 선택 | ||
|---|---|---|
브랜드 ifm electronic | ||
Series EVC | ||
Product Type Sensor Actuator Cable | ||
Cable Length 25m | ||
Jacket Material Polyurethane | ||
Jacket Colour Black | ||
Connector Gender A Female | ||
Connector Type A Right Angle | ||
Number of Contacts A 1 | ||
Connector Gender B Unterminated | ||
Connector Type B Unterminated | ||
Voltage 60V | ||
IP Rating IP67, IP68, IP69K | ||
Standards/Approvals BVS 08 ATEX E 109 U, CE, IECEx BVS 08.0041 U, UKCA | ||
- COO (Country of Origin):
- PL
The ifm electronic innovative connecting cable with socket is designed to enhance your connectivity needs in a variety of applications. Engineered with a focus on reliability and safety, it combines rugged mechanical properties with advanced electrical characteristics. Its halogen-free construction and gold-plated contacts ensure optimal performance while being suitable for harsh environments. The cable is equipped with an angled M12 connector, providing versatility for installations in tight spaces. With robust sealing materials and a protective rating of IP67, this product is well-suited for outdoor use and can withstand demanding conditions without compromise. The combination of stainless steel components and durable housing materials guarantees longevity, making it an ideal choice for commercial and industrial settings.
For applications in hazardous areas
Resistant to oils and coolants
High protection rating for the requirements of harsh industrial environments
Vibration and shock resistant thanks to coupling ring with locking mechanism
관련된 링크들
- ifm electronic Male 1 way Right Angle to Unterminated Unterminated Actuator/Sensor Cable, 2 m
- ifm electronic Female 1 way Right Angle to Unterminated Unterminated Sensor Actuator Cable, 15 m
- ifm electronic Female 1 way Right Angle to Unterminated Unterminated Sensor Actuator Cable, 5 m
- ifm electronic Female 1 way Right Angle to Unterminated Unterminated Sensor Actuator Cable, 25 m
- ifm electronic Female 1 way Right Angle to Unterminated Unterminated Actuator/Sensor Cable, 5 m
- ifm electronic Female 1 way Right Angle to Unterminated Unterminated Sensor Actuator Cable, 2 m
- ifm electronic Male 1 way Right Angle to Unterminated Unterminated Actuator/Sensor Cable, 15 m
- ifm electronic Female 1 way Right Angle to Unterminated Unterminated Sensor Actuator Cable, 10 m