ifm electronic Male 1 way Straight to Female 1 way M12 Sensor Actuator Cable, 2 m

Subtotal (1 unit)*

₩66,670.50

Add to Basket
수량 선택 또는 입력
재고있음
  • 4 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩66,670.50

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
191-419
제조사 부품 번호:
EVC023
제조업체:
ifm electronic
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

ifm electronic

Series

EVC

Product Type

Sensor Actuator Cable

Jacket Material

Polyurethane

Cable Length

2m

Jacket Colour

Black

Connector Gender A

Male

Number of Contacts A

1

Connector Type A

Straight

Number of Contacts B

1

Connector Gender B

Female

Connector Type B

M12

Voltage

36V

IP Rating

IP65, IP67, IP68, IP69K

Standards/Approvals

CE, UKCA

COO (Country of Origin):
PL
The ifm electronic connection cable is designed for seamless integration in various applications, ensuring high performance and reliability. Comprising a moulded body made from durable TPU, it showcases exceptional resistance to wear and tear, making it ideal for use in challenging environments. The cable features gold-plated contacts that enhance conductivity and longevity, while being free from silicone and halogen, catering to users seeking eco-friendly options. With a robust construction that includes an IP rating of up to IP69K, it offers superior protection against dust and water ingress. This product promises efficient operation across a wide ambient temperature range, making it suitable for diverse operational conditions. Whether utilised in fixed or dynamic applications, this connection cable is engineered for optimal performance, ensuring that your systems run smoothly.

Resistant to oils and coolants

Permanent and reliable sealing even when mounted without tools

High protection rating for the requirements of harsh industrial environments

Vibration and shock resistant thanks to coupling ring with locking mechanism

LEDs clearly visible even under bright lighting

관련된 링크들