ifm electronic Female 1 way Right Angle to Unterminated Sensor Actuator Cable, 5 m

Subtotal (1 unit)*

₩59,920.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 8 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩59,920.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
191-346
제조사 부품 번호:
EVC548
제조업체:
ifm electronic
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

ifm electronic

Series

EVC

Product Type

Sensor Actuator Cable

Cable Length

5m

Jacket Material

Polyurethane

Jacket Colour

Black

Number of Contacts A

1

Connector Type A

Right Angle

Connector Gender A

Female

Connector Type B

Unterminated

Voltage

30V ac, 36V ac

Standards/Approvals

CE, UKCA

IP Rating

IP65, IP67

COO (Country of Origin):
PL
The ifm electronic premium connecting cable with socket is engineered to provide robust electrical connections in challenging environments. Designed for both flexibility and durability, the product excels in applications where traditional cables might falter. With its halogen-free and silicone-free construction, this offering not only prioritises user safety but also aligns with modern environmental standards. Its weight and compact dimensions further support effortless installation, making it ideal for a variety of industrial settings. Ingeniously crafted with an angled M12 connector for space-saving installation, this cable guarantees a reliable electrical connection through its gold-plated contacts. Whether you’re looking for efficiency in moving applications or superior resistance to environmental factors, this connecting cable stands out as a top choice for discerning users.

Resistant to oils and coolants

Permanent and reliable sealing even when mounted without tools

Mechanical end stop to protect the O-ring from destruction

Vibration and shock resistant thanks to coupling ring with locking mechanism

Continuously high EMC interference protection against noise field interference

관련된 링크들