ifm electronic Female 1 way Right Angle to Unterminated Sensor Actuator Cable, 10 m

Subtotal (1 unit)*

₩61,560.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 10 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩61,560.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
191-299
제조사 부품 번호:
EVT140
제조업체:
ifm electronic
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

ifm electronic

Product Type

Sensor Actuator Cable

Series

EVT

Jacket Material

Polyvinyl Chloride

Jacket Colour

Orange

Cable Length

10m

Number of Contacts A

1

Connector Type A

Right Angle

Connector Gender A

Female

Connector Type B

Unterminated

Voltage

60V

Standards/Approvals

CE, EN GB EVT140-00 05.11.2020 NA, UKCA

IP Rating

IP65, IP67, IP68, IP69K

COO (Country of Origin):
PL
The ifm electronic connecting cable designed for enhanced performance in demanding environments. This innovative product seamlessly integrates with various applications, particularly suited for hygienic and wet areas within the food industry. Additionally, the cable is equipped with gold-plated contacts and exceptional drag chain suitability, ensuring durability and reliability. The versatile ambient temperature range of this cable supports a broad spectrum of operational requirements, bolstered by its impressive mechanical characteristics, including a high bending cycle capacity.

For use in hygienic and wet areas in the food industry

Permanent and reliable sealing even when mounted without tools

Large operating temperature range and high protection rating

Vibration and shock resistant thanks to coupling ring with locking mechanism

Mechanical end stop to protect the O-ring from destruction

관련된 링크들