ifm electronic Female 1 way Right Angle to Unterminated Sensor Actuator Cable, 2 m

Subtotal (1 unit)*

₩45,580.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 1 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩45,580.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
191-220
제조사 부품 번호:
EVC541
제조업체:
ifm electronic
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

ifm electronic

Series

EVC

Product Type

Sensor Actuator Cable

Jacket Colour

Black

Cable Length

2m

Jacket Material

Polyurethane

Number of Contacts A

1

Connector Gender A

Female

Connector Type A

Right Angle

Connector Type B

Unterminated

Voltage

60V

IP Rating

IP65, IP67

Standards/Approvals

CE, UKCA

COO (Country of Origin):
PL
The ifm electronic connecting cable with socket is designed for versatility and reliability, ensuring seamless connectivity for various applications. Optimised for demanding industrial environments, the cable features a robust construction that withstands mechanical stress and extreme temperatures. Its drag chain suitability and exceptional bending strength make it an ideal choice for dynamic applications, providing peace of mind for engineers and technicians. The combination of innovative materials and thoughtful engineering ensures that this cable not only meets but exceeds the standards required for reliable electrical connections. Experience optimal performance with this advanced connecting solution tailored for modern industrial requirements.

Resistant to oils and coolants

Permanent and reliable sealing even when mounted without tools

Mechanical end stop to protect the O-ring from destruction

Vibration and shock resistant thanks to coupling ring with locking mechanism

Continuously high EMC interference protection against noise field interference

관련된 링크들