ifm electronic Female 1 way Right Angle to Unterminated Sensor Actuator Cable, 15 m

Subtotal (1 unit)*

₩81,540.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 12월 23일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩81,540.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
191-218
제조사 부품 번호:
EVF094
제조업체:
ifm electronic
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

ifm electronic

Series

EVF

Product Type

Sensor Actuator Cable

Cable Length

15m

Jacket Colour

Grey

Jacket Material

Modified Polyphenylene Ether

Connector Type A

Right Angle

Number of Contacts A

1

Connector Gender A

Female

Connector Type B

Unterminated

Voltage

300V

IP Rating

IP65, IP67, IP68, IP69K

Standards/Approvals

CE, UKCA, ECOLAB

COO (Country of Origin):
PL
The ifm electronic connecting cable with socket is designed to excel in demanding industrial environments, particularly within the food industry where hygiene is paramount. Crafted to be both silicone-free and halogen-free, it boasts gold-plated contacts for enhanced connectivity and reliability. With robust construction featuring a moulded body made from durable PP and stainless steel components, this product is engineered for flexibility and durability. Additionally, its drag chain suitability allows for extensive movement while ensuring it can endure challenging operational conditions, making it a trustworthy choice for heavy-duty applications. With a wide operational temperature range and multiple protection ratings, this cable is built to withstand the rigours of any task, maintaining performance where it counts the most.

For use in hygienic and wet areas in the food industry

Permanent and reliable sealing even when mounted without tools

Cable sheath made of halogen-free and flame-retardant material

Vibration and shock resistant thanks to coupling ring with locking mechanism

Large operating temperature range and high protection rating

관련된 링크들