ifm electronic Female 1 way Straight to Unterminated Unterminated Sensor Actuator Cable, 2 m
- RS 제품 번호:
- 191-172
- 제조사 부품 번호:
- ENC01A
- 제조업체:
- ifm electronic
Subtotal (1 unit)*
₩38,060.00
재고있음
- 1 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩38,060.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 191-172
- 제조사 부품 번호:
- ENC01A
- 제조업체:
- ifm electronic
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | ifm electronic | |
| Series | ENC | |
| Product Type | Sensor Actuator Cable | |
| Jacket Colour | Blue | |
| Jacket Material | Polyurethane | |
| Cable Length | 2m | |
| Connector Gender A | Female | |
| Connector Type A | Straight | |
| Number of Contacts A | 1 | |
| Connector Type B | Unterminated | |
| Connector Gender B | Unterminated | |
| Voltage | 30V | |
| Standards/Approvals | BVS 11 ATEX E 009 X, CE, IECEx BVS 11.0002 X, UKCA | |
| IP Rating | IP67, IP68, IP69K | |
| 모두 선택 | ||
|---|---|---|
브랜드 ifm electronic | ||
Series ENC | ||
Product Type Sensor Actuator Cable | ||
Jacket Colour Blue | ||
Jacket Material Polyurethane | ||
Cable Length 2m | ||
Connector Gender A Female | ||
Connector Type A Straight | ||
Number of Contacts A 1 | ||
Connector Type B Unterminated | ||
Connector Gender B Unterminated | ||
Voltage 30V | ||
Standards/Approvals BVS 11 ATEX E 009 X, CE, IECEx BVS 11.0002 X, UKCA | ||
IP Rating IP67, IP68, IP69K | ||
- COO (Country of Origin):
- PL
The ifm electronic connecting cable with socket is designed for seamless integration in a variety of applications, particularly in demanding environments. Engineered for reliability, the product ensures optimal connectivity while adhering to stringent safety standards. With an impressive range of features, it stands as a testament to modern engineering, allowing users to benefit from advanced functionality without compromising on safety. Its robust construction and high-quality materials enhance durability, making it suitable for both industrial and hazardous areas. Furthermore, its thoughtful design allows for easy installation and maintenance, ensuring that it meets the needs of today's dynamic workspaces.
For applications in hazardous areas
Permanent and reliable sealing even when mounted without tools
High protection rating for the requirements of harsh industrial environments
Vibration and shock resistant thanks to coupling ring with locking mechanism
Mechanical end stop to protect the O-ring from destruction
관련된 링크들
- ifm electronic Female 1 way Straight to Unterminated Unterminated Sensor Actuator Cable, 10 m
- ifm electronic Female 1 way Straight to Unterminated Unterminated Sensor Actuator Cable, 5 m
- ifm electronic Female 1 way Straight to Unterminated Actuator/Sensor Cable, 50 m
- ifm electronic Female 1 way Straight to Unterminated Actuator/Sensor Cable, 2 m
- ifm electronic Female 1 way Straight to Unterminated Actuator/Sensor Cable, 5 m
- ifm electronic Female 1 way Right Angle to Unterminated Unterminated Sensor Actuator Cable, 2 m
- ifm electronic Female 1 way Right Angle to Unterminated Unterminated Actuator/Sensor Cable, 50 m
- ifm electronic Female 1 way Right Angle to Unterminated Unterminated Sensor Actuator Cable, 5 m