ifm electronic Female 1 way AMP to Unterminated Connector Cable, 5 m
- RS 제품 번호:
- 189-994
- 제조사 부품 번호:
- E12566
- 제조업체:
- ifm electronic
Subtotal (1 unit)*
₩83,302.80
일시적 품절
- 2026년 2월 23일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩83,302.80 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 189-994
- 제조사 부품 번호:
- E12566
- 제조업체:
- ifm electronic
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | ifm electronic | |
| Series | E125 | |
| Product Type | Connector Cable | |
| Cable Length | 5m | |
| Jacket Material | Polyvinyl Chloride | |
| Connector Type A | AMP | |
| Number of Contacts A | 1 | |
| Connector Gender A | Female | |
| Connector Type B | Unterminated | |
| Voltage | 24 V | |
| Standards/Approvals | CE | |
| IP Rating | IP67 | |
| 모두 선택 | ||
|---|---|---|
브랜드 ifm electronic | ||
Series E125 | ||
Product Type Connector Cable | ||
Cable Length 5m | ||
Jacket Material Polyvinyl Chloride | ||
Connector Type A AMP | ||
Number of Contacts A 1 | ||
Connector Gender A Female | ||
Connector Type B Unterminated | ||
Voltage 24 V | ||
Standards/Approvals CE | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- PL
The ifm electronic Connecting Cable with AMP connector is designed to provide reliable and efficient performance in various applications. It excels in tough environmental conditions with an impressive operating voltage range and a robust construction. The product delivers exceptional operational stability, making it a perfect choice for demanding tasks. Featuring a well thought out design, it facilitates seamless connectivity and ensures consistent signal transmission. With an extended cable length, users can position devices optimally, enhancing versatility in installation.
IP67 protection rated
CE approved
관련된 링크들
- ifm electronic Female 1 way AMP to Unterminated Connector Cable, 2 m
- ifm electronic Female 1 way Valve Connector to Unterminated Unterminated Sensor Actuator Cable
- ifm electronic Female 2 way Deutsch to Unterminated Unterminated Actuator/Sensor Cable, 1 m
- ifm electronic Female 1 way Deutsch to Unterminated Unterminated Actuator/Sensor Cable, 2 m
- ifm electronic Female 1 way Deutsch to Unterminated Unterminated Actuator/Sensor Cable, 5 m
- ifm electronic Female 1 way Deutsch to Unterminated Unterminated Actuator/Sensor Cable, 1 m
- ifm electronic Female 1 way M12 to Unterminated Unterminated Actuator/Sensor Cable, 5 m
- ifm electronic Female 1 way M12 to Unterminated Unterminated Sensor Actuator Cable, 10 m