ifm electronic Female 1 way Straight to Unterminated Connector Cable, 2 m

Subtotal (1 unit)*

₩52,006.50

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 6월 26일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩52,006.50

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
190-527
제조사 부품 번호:
E12565
제조업체:
ifm electronic
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

ifm electronic

Product Type

Connector Cable

Series

E125

Cable Length

2m

Jacket Material

Polyvinyl Chloride

Connector Gender A

Female

Connector Type A

Straight

Number of Contacts A

1

Connector Type B

Unterminated

Voltage

24V

IP Rating

IP67

Standards/Approvals

CE

COO (Country of Origin):
PL
The ifm electronic Connecting Cable with AMP connector is engineered for versatility and reliability in electrical connections. Designed to operate within a voltage range of 12 to 24 DC, it withstands harsh ambient conditions, featuring a robust temperature tolerance from -40 to 100°C. Crafted for both stationary and moving applications, this cable ensures strong performance in diverse environments while maintaining a lightweight profile of just 246.4 grams. The product embodies a blend of high quality PBT material and expert design, making it ideal for demanding tasks.

IP67 protection rated

CE approved

관련된 링크들