ifm electronic Female 5 way Straight to Female 5 way Straight Communication Cable, 2 m
- RS 제품 번호:
- 189-035
- 제조사 부품 번호:
- EVC538
- 제조업체:
- ifm electronic
Subtotal (1 unit)*
₩45,580.00
재고있음
- 4 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩45,580.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 189-035
- 제조사 부품 번호:
- EVC538
- 제조업체:
- ifm electronic
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | ifm electronic | |
| Product Type | Communication Cable | |
| Series | EVC | |
| Jacket Material | Polyurethane | |
| Cable Length | 2m | |
| Jacket Colour | Black | |
| Number of Contacts A | 5 | |
| Connector Type A | Straight | |
| Connector Gender A | Female | |
| Connector Type B | Straight | |
| Connector Gender B | Female | |
| Number of Contacts B | 5 | |
| Voltage | 60V | |
| Standards/Approvals | CE, cULus, UKCA | |
| IP Rating | IP65, IP67 | |
| 모두 선택 | ||
|---|---|---|
브랜드 ifm electronic | ||
Product Type Communication Cable | ||
Series EVC | ||
Jacket Material Polyurethane | ||
Cable Length 2m | ||
Jacket Colour Black | ||
Number of Contacts A 5 | ||
Connector Type A Straight | ||
Connector Gender A Female | ||
Connector Type B Straight | ||
Connector Gender B Female | ||
Number of Contacts B 5 | ||
Voltage 60V | ||
Standards/Approvals CE, cULus, UKCA | ||
IP Rating IP65, IP67 | ||
- COO (Country of Origin):
- PL
The ifm electronic connecting cable with socket is designed for reliable performance in challenging environments. Tailored for seamless integration, it ensures consistent connectivity and user-friendly operation across a variety of applications. The product boasts a high degree of protection against environmental factors, ensuring longevity and efficiency. With special features such as being halogen-free and silicone-free, it is well-suited for modern industrial applications. The durable design facilitates flexibility in usage scenarios while maintaining performance under various conditions, making it an essential component in any system requiring robust electrical connections.
Resistant to oils and coolants
Permanent and reliable sealing even when mounted without tools
Mechanical end stop to protect the O-ring from destruction
Vibration and shock resistant thanks to coupling ring with locking mechanism
Continuously high EMC
관련된 링크들
- ifm electronic Female 5 way Straight to Female 5 way Straight Communication Cable, 5 m
- ifm electronic Female 5 way Straight to Female 5 way Straight Communication Cable, 5 mm
- ifm electronic Female 5 way Straight to Female 5 way Straight Communication Cable, 1 m
- ifm electronic Female 5 way Straight to Female 5 way Straight Communication Cable, 20 m
- ifm electronic Female 5 way Straight to Female 5 way Straight Communication Cable, 40 m
- ifm electronic Female 5 way Straight to Female 5 way Straight Communication Cable, 3 m
- ifm electronic Female 5 way Straight to Female 5 way Straight Communication Cable, 10 m
- ifm electronic Female 5 way Straight to Female 5 way Straight Communication Cable, 30 m