ifm electronic Female 5 way Straight to Female 5 way Straight Communication Cable, 50 m

Subtotal (1 unit)*

₩338,600.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 10월 22일 부터 1 개 단위 배송
  • 추가로 2026년 10월 29일 부터 2 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩338,600.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
186-596
제조사 부품 번호:
EVC562
제조업체:
ifm electronic
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

ifm electronic

Series

EVC

Product Type

Communication Cable

Jacket Material

Polyurethane

Jacket Colour

Black

Cable Length

50m

Connector Gender A

Female

Number of Contacts A

5

Connector Type A

Straight

Connector Gender B

Female

Number of Contacts B

5

Connector Type B

Straight

Voltage

36V

IP Rating

IP65, IP67, IP68, IP69K

Standards/Approvals

CE, cULus, UKCA

COO (Country of Origin):
PL
The ifm electronic high-performance connecting cable equipped with a socket, designed to facilitate reliable and durable connections in demanding applications. Constructed with robust materials, this cable boasts exceptional resistance to environmental factors, ensuring peak performance across a diverse range of settings. Its lightweight design is complemented by features allowing for flexible usage, making it ideal for industrial automation and machinery settings where mobility and resistance are paramount. The cable’s unique construction ensures it remains functional even in extreme temperatures and harsh conditions, providing users with peace of mind and operational efficiency. Additionally, its superior electrical connections enhance signal integrity, paving the way for uninterrupted performance.

Resistant to oils and coolants

Permanent and reliable sealing even when mounted without tools

High protection rating for the requirements of harsh industrial environments

Vibration and shock resistant thanks to coupling ring with locking mechanism

Con

관련된 링크들