ifm electronic Male 4 way Straight to Female 5 way Straight Communication Cable, 300 mm

Subtotal (1 unit)*

₩79,900.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 07일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩79,900.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
186-098
제조사 부품 번호:
EVF260
제조업체:
ifm electronic
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

ifm electronic

Product Type

Communication Cable

Series

EVF

Jacket Colour

Grey

Jacket Material

Modified Polyphenylene Ether

Cable Length

300mm

Number of Contacts A

4

Connector Type A

Straight

Connector Gender A

Male

Connector Gender B

Female

Number of Contacts B

5

Connector Type B

Straight

Voltage

60V

Standards/Approvals

CE, UKCA, ECOLAB

IP Rating

IP65, IP67, IP68, IP69K

COO (Country of Origin):
PL
The ifm electronic innovative Connection cable is designed to enhance connectivity in challenging environments, particularly within the food industry where hygiene and durability are paramount. Boasting a robust construction, the product ensures reliable performance under varying conditions, making it an ideal choice for applications in wet and hygienic areas. Its advanced engineering allows for seamless integration with existing systems while maintaining compliance with high safety standards. With features such as silicone-free materials and excellent protection ratings, this product guarantees longevity and reliability. Users can expect not only efficiency but also ease of installation and maintenance, making it a dependable choice for demanding industrial applications.

For use in hygienic and wet areas in the food industry

Permanent and reliable sealing even when mounted without tools

Large operating temperature range and high protection rating

Vibration and shock resistant thanks to coupling ring with locking mechanism

Mechanical end stop to protect the O-ring from destruction

관련된 링크들