Alpha Wire 8520 Cable, 4 Cores, 4 to 2 mm² CSA 12 AWG, Screened, 1000 ft, Black Polyvinyl Chloride Sheath

Subtotal (1 reel of 305 metres)*

₩22,141,040.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2027년 4월 07일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
릴당
릴당
미터당*
1 +₩22,141,040.00₩72,594.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
105-197
제조사 부품 번호:
85204CY BK001
제조업체:
Alpha Wire
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Alpha Wire

Product Type

Cable

Series

8520

Number of Cores

4

Cross Sectional Area

4 to 2 mm²

Conductor Material

Bare Copper

Jacket Material

Polyvinyl Chloride

Jacket Colour

Black

Screened/Unscreened

Screened

Cable Length

1000ft

Outside Diameter

0.611in

Voltage

600Vrms

Minimum Operating Temperature

-40°C

Standards/Approvals

UL AWM/STYLE 2587, REACH Regulation (EC 1907/2006), EU Directive 2015/863/EU (RoHS3):, CSA International C(RU) AWM I/II A/B, CE: EU Low Voltage Directive 2014/35/EU, CE: EU Directive 2011/65/EU(RoHS2)

Maximum Operating Temperature

90°C

American Wire Gauge

12AWG

COO (Country of Origin):
US
The Alphawire multiconductor control cable designed to provide excellent performance in high-flex, high torsion, and continuous-flex applications, such as motion control and robotics also available in a variety of configurations allowing exactly the right cable to be selected for the application and Supra-Shield provides precise EMI interference resistance for your specific application.

Meets NFPA Standard 79 for industrial machinery

Rounded geometry helps insure a liquid-tight installation per IP67 or NEMA 6

Rated for up to 14 million flex life cycles, up to 6 Million flex life cycles

관련된 링크들