Banner Mounting Bracket for Use with Sensors with 18 mm Thread
- RS 제품 번호:
- 837-2246
- 제조사 부품 번호:
- SMB18SF
- 제조업체:
- Banner
Subtotal (1 unit)*
₩28,200.00
일시적 품절
- 2026년 12월 21일 부터 20 개 단위 배송
- 추가로 2027년 1월 11일 부터 20 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩28,200.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 837-2246
- 제조사 부품 번호:
- SMB18SF
- 제조업체:
- Banner
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Banner | |
| Accessory Type | Mounting Bracket | |
| Product Type | Mounting Bracket | |
| For Use With | Sensors with 18 mm Thread | |
| Depth | 42mm | |
| Height | 50.8mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Banner | ||
Accessory Type Mounting Bracket | ||
Product Type Mounting Bracket | ||
For Use With Sensors with 18 mm Thread | ||
Depth 42mm | ||
Height 50.8mm | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
Banner Mounting Bracket for Use with Sensors With 18 mm Thread, Plastic - SMB18SF
This is an 18mm swivel bracket designed for use with Mini-Beam, M18, Q25, S18, and T18 photoelectric sensors. Crafted from black VALOX, this bracket ensures optimum performance from Banner sensors. Its stainless steel and reinforced thermoplastic polyester mounts reduce installation time, making it a reliable choice for various applications
Features & Benefits
• The adjustable swivel allows precise positioning of sensors, enhancing flexibility during installation
• The black VALOX material ensures robustness and resistance to environmental factors
• The brackets design simplifies sensor mounting, reducing installation time and effort
• Properly mounted sensors lead to accurate detection and reliable operation
Applications
• Ideal for sensor placement in conveyor systems, assembly lines, and material handling
• Ensures precise sensor alignment in packaging machinery
• Enables efficient sensor installation on conveyors, sorters, and robotic arms
• Suitable for sensor mounting in various industrial equipment
Is the SMB18SF resistant to harsh environments?
Yes, its black VALOX construction ensures durability and resilience.
How do I adjust the swivel angle?
Loosen the bracket, position the sensor, and then tighten it to the desired angle
관련된 링크들
- Banner, SMB Series Mounting Bracket for Use with Sensors with 18 mm Thread
- Banner Mounting Bracket 30 mm for Use with Sensors with 18 mm Thread
- Banner Mounting Bracket for Use with Sensors with 18 mm Thread
- Banner Mounting Bracket 30 mm for Use with Sensors with 30 mm Thread
- Banner, SMB Series Mounting Bracket for Use with Sensors, RoHS Compliant Standard
- Banner Lighting Mounting Bracket
- Banner, SMB Series Mounting Bracket for Use with R55 Colour Mark Sensors, RoHS Compliant Standard
- Banner, SMB Series Swivel Mounting Bracket for Use with Sensor, RoHS Standard