Omron, E39-R Series Reflector for Photoelectric Sensor for Use with Retro Reflective Photoelectric Sensors With M.S.R,

Subtotal (1 unit)*

₩6,640.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 441 개 단위 배송 준비 완료
  • 추가로 2026년 12월 01일 부터 375 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩6,640.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
818-4137
제조사 부품 번호:
E39-R42
제조업체:
Omron
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Omron

Product Type

Sensor Reflector

Accessory Type

Reflector for Photoelectric Sensor

For Use With

Retro Reflective Photoelectric Sensors With M.S.R, Retro Reflective Photoelectric Sensors Without M.S.R

Series

E39-R

Standards/Approvals

No

제외

OMRON Sensor Reflector, 51.4 (H) x 60.3 (W) x 8.5mm (D), Rectangular Shape - E39-R Series - E39-R42


Get feedback on the position of objects in your industrial environment with this sensor reflector from OMRON. It's positioned to receive and return a ray of light from a sensing device on the other side. This enables the control system to keep an eye on objects by detecting their presence, absence and location as they move along a conveyor. You can use this unit with an E3 series retroreflective photoelectric sensor that features the MSR function (such as 778-8713).

Features & Benefits


• Durable ABS base resists chemicals so is suitable for use in contaminated settings

• Acrylic surface is highly reflective to effectively bounce light

• Rectangular shape has clear edges for precise alignment

Applications


• Packaging facilities

• Chemical plants

• Oil and gas industry

How do I mount this reflector?


You can mount this reflector by screwing it to a wall or a flat surface on your equipment. It's important to note that the mounting hole should only be on one side.

How big is this reflector?


It has broad dimensions of 51.4 (H) x 60.3 (W) x 8.5mm (D), so has plenty of surface space to receive light from the sensor.

Reflectors and Cordsets


A range of reflectors and cordsets for the Omron E3 series sensors.

E3T Series Miniature


Mini built in amplifier photoelectric sensor. Visible optical spot allows easy axis adjustment. The small "pin-point" LED is ideal for detecting minute sensing objects. Minimal influence of background or ambient shiny metal objects

관련된 링크들