Omron, EE Series Connecting Cable for Use with Photo MicroSensor

Subtotal (1 unit)*

₩37,300.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 1,000 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩37,300.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
818-1649
Distrelec 제품 번호:
304-01-983
제조사 부품 번호:
EE-1010 2M
제조업체:
Omron
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Omron

Product Type

Mounting Accessory

Accessory Type

Connecting Cable

For Use With

Photo MicroSensor

Series

EE

Depth

2m

Hazardous Area Certification

No

Height

13mm

Width

5mm

Standards/Approvals

No

Omron Mounting Accessory, 2m Cable Length, For Use with Photo/Micro-Sensor - EE-1010 2M


This mounting accessory is specifically designed for the Photo MicroSensor, facilitating efficient sensor deployment. The 2m cable provides flexibility in various setups, with a maximum current consumption of 15 mA and a weight of about 4 g, offering a lightweight and power-efficient solution.

Features & Benefits


• Seamlessly integrates with Photo MicroSensor

• Supports diverse sensor mounting solutions

• Constructed from high-quality materials for enhanced durability

• Enables easy connection with industrial automation connectors

• Lightweight for straightforward handling and installation

Applications


• Connecting to Photo MicroSensor

• Custom sensor mounting configurations

• Various automation technology setups

• Electrical and mechanical industry applications

Can it be used in outdoor installations?


It is recommended for indoor use only.

Will it support high-speed data transfer?


It is designed for power and signal transmission.

Can it withstand harsh environments?


It is intended for standard industrial conditions.

관련된 링크들