SICK Lock Nut for Use with M18 Barrel Sensors, RoHS Compliant Standard

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

Subtotal (1 unit)*

₩12,260.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 116 개 단위 배송 준비 완료
  • 추가로 2026년 12월 01일 부터 104 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩12,260.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
789-7637
제조사 부품 번호:
Nut-M18 Stainless Steel
제조업체:
SICK
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

SICK

Accessory Type

Lock Nut

Product Type

Fixture

For Use With

M18 Barrel Sensors

Standards/Approvals

RoHS Compliant

COO (Country of Origin):
DE

SICK Fixture, Lock Nut Accessory, For Use With M18 Barrel Sensors - Nut-M18 Stainless Steel


This fixture is a stainless steel locking nut designed to secure M18 barrel sensors within industrial sensing setups. It serves as mounting hardware for retro-reflective and through-beam photoelectric sensor assemblies, providing a robust threaded Interface that integrates with standard M18 sensor bodies and supports fixed positioning in automation and electrical installations.

Features & Benefits


• Stainless steel construction provides corrosion resistance and longevity
• Compatible with barrel-style sensors for straightforward fastening
• Designed for use as a dedicated mounting nut for sensor fixtures

**Applications**


• Suitable for securing photoelectric sensors on production lines
• Ideal for mounting M18 barrel sensors in machine frames
• Used with sensor arrays in factory automation assemblies
• Can be used for retrofit sensor installations in control cabinets

What thread specification does it use for mounting?


It employs an M18x1.5 metric thread profile that matches common M18 sensor housings for a secure, repeatable fit.

Which sensor types is it intended to work with?


It is intended for barrel-format photoelectric sensors, including retro-reflective and block-sensor arrangements where an M18 threaded mounting is required.

How does it integrate into sensor mounting hardware kits?


It functions as an accessory nut within nuts-and-screws groups, serving as the locking component in industrial sensor mounting hardware configurations.

관련된 링크들