SICK Mounting Bracket Mounting Bracket 63 mm for Use with Cylinder Sensor
- RS 제품 번호:
- 786-5942
- 제조사 부품 번호:
- BEF-KHZ-RT1-63
- 제조업체:
- SICK
Subtotal (1 unit)*
₩23,940.00
재고있음
- 추가로 2026년 11월 11일 부터 70 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩23,940.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 786-5942
- 제조사 부품 번호:
- BEF-KHZ-RT1-63
- 제조업체:
- SICK
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SICK | |
| Sub Type | Mounting Bracket | |
| Product Type | Mounting Bracket | |
| Accessory Type | Mounting Bracket | |
| For Use With | Cylinder Sensor | |
| Height | 65mm | |
| Diameter | 63mm | |
| Width | 8.5mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 SICK | ||
Sub Type Mounting Bracket | ||
Product Type Mounting Bracket | ||
Accessory Type Mounting Bracket | ||
For Use With Cylinder Sensor | ||
Height 65mm | ||
Diameter 63mm | ||
Width 8.5mm | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
SICK Mounting Bracket, 63mm Diameter, 65mm Height - BEF-KHZ-RT1-63
This mounting bracket is designed to secure cylinder sensors within industrial automation assemblies. It provides a slim attachment solution for sensor installations where space is limited and organised mounting hardware is required. The bracket is intended for non-hazardous environments and integrates with cylindrical sensing devices to maintain alignment and stability during operation.
Features and Benefits:
• 63mm diameter compatibility supports standard cylinder sensors • 65mm overall height enables Compact vertical installation • 8.5mm thin profile minimises lateral space usage • Durable accessory form factor simplifies sensor positioning • Suitable for sensor mounting hardware in industrial settings
Applications
• Suitable for attaching cylinder sensors in automated piston systems • Ideal for panel or rail mounting where slim brackets are needed • Used with proximity detection devices on pneumatic cylinders • Can be used for sensor retention in electrical control cabinets
Is this bracket rated for use in hazardous atmospheres?
It is intended for use outside hazardous areas and has no hazardous-area certification.
Which sensor geometry does it accept?
The bracket accepts sensors that fit a 63mm diameter requirement and secures them for mechanical stability.
What is the vertical space requirement when installed?
The component occupies 65mm of height when fitted, enabling planners to account for clearance.
How much lateral space does it consume on a mounting surface?
The bracket has an 8.5mm width, allowing close mounting of adjacent components.
관련된 링크들
- SICK, BEF Series Bracket for Cylinder Sensor 63 mm for Use with SICK Cylinder Sensors
- SICK, BEF Series Bracket for Cylinder Sensor Sensor 42 mm for Use with SICK Cylinder Sensors
- SICK, BEF Series Bracket for Cylinder Sensor 50 mm for Use with SICK Cylinder Sensors
- SICK, BEF Series Bracket for Cylinder Sensor 16 mm for Use with SICK Cylinder Sensors
- SICK, BEF Series Bracket for Cylinder Sensor 12 mm for Use with SICK Cylinder Sensors
- SICK, BEF Series Bracket for Cylinder Sensor 32 mm for Use with SICK Cylinder Sensors
- SICK, BEF Series Bracket for Cylinder Sensor 25 mm for Use with SICK Cylinder Sensors
- SICK, BEF Series Bracket for Cylinder Sensor 20 mm for Use with SICK Cylinder Sensors