RS Better World

APC, AP Series Temperature Sensor Accessory for Use with NetBotz Sensor, CSA, UL Standard

Subtotal (1 unit)*

₩218,920.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 23일 부터 8 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩218,920.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS 제품 번호:
779-3936
Distrelec 제품 번호:
303-15-904
제조사 부품 번호:
AP9335T
제조업체:
APC
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

APC

Accessory Type

Temperature Sensor

Product Type

Temperature Sensor UPS Sensor

Sub Type

Accessory

For Use With

NetBotz Sensor

Series

AP

Height

5mm

Width

5mm

Depth

5mm

Hazardous Area Certification

No

Better World Claim

Designed for Disassembly

Better World Product

Yes

Standards/Approvals

CSA, UL

COO (Country of Origin):
IN

APC Temperature Sensor, RJ45 Connection, For Rack Mounting - NetBotz Series - AP9335T


Want the climate in your data centre to be not too hot, not too cold, but just right? Get a read on it with this universal temperature sensor from APC. You can mount it vertically to your rack, closet door or wall and attach it to an alarm or a monitoring device that's in touch with the cooling or heating system. If you need extra length, an RJ45 connection lets you extend it by up to 15m using standard CAT-5 cabling.

Features & Benefits


• Front and rear mounting options for flexibility

• Weighs just 140g, so won't strain your system

• Functions effectively in temperatures between 0°C and +55°C

Applications


• Control rooms

• Server cupboards

• Pharmaceutical industry

Can this sensor cope with humidity?


Yes, you can trust it to get on with its job in environments where up to 95% relative humidity can be expected.

What's this sensor's operating altitude?


The sensor has a real head for heights and can operate reliably at altitudes of up to 3048 m (10,000 ft) above sea level.

APC Temperature Sensor


Universal sensor that monitors temperature in your Data Center or Network Closet

RJ-45 sensor connection type

APC NetBotz® Sensors


Note

Use adhesive cable tie holders, tie wraps, and wire clips to secure the sensor cable

Caution

To avoid damaging the sensor, do not use a tie wrap or wire clip directly on the sensor when securing it. Use a tie wrap or wire clip,about half an inch from the end of the sensor

Supplied with

Temperature Sensor, Installation guide

관련된 링크들