Vega Interface Adapter for Use with VEGA Instruments, ATEX Standard

Subtotal (1 unit)*

₩1,939,140.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 14 개 단위 배송 준비 완료
  • 추가로 다른 지역에서 2 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩1,939,140.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
768-2097
제조사 부품 번호:
VEGACONNECT 4
제조업체:
Vega
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Vega

Product Type

Mounting Strap

Accessory Type

Interface Adapter

For Use With

VEGA Instruments

Hazardous Area Certification

ATEX

Standards/Approvals

ATEX

해당 안됨

COO (Country of Origin):
DE

Vega Interface Adapter


The Vega interface adapter is a PC to USB allowing the user to connect VEGA instruments to a PC (that is using PACTware software). This interface unit enables users to easily set up and back up commissioning easier and faster enabling the user to see more comprehensive detail and data via the PC screen. It connects to the USB interface of the PC and has communication interfaces of all VEGA plics transmitters and associated signal conditioners. This unit can be plugged directly into the sensor electronics and is connected via USB cable to the PC or use HART protocol and associated DTM’s from any manufacturer.

Features and Benefits


Connects directly into head of VEGA devices or VEGADIS 61 display

Remote connection via HART

Compatible with any PACTware device with HART communication DTM

Generic HART set up option for non DTM devices

Graphic resolution of 1024 pixel x768 pixel or higher

RAM of 128MB or higher memory

Pentium processor of 500Mhz or higher

Mouse is Microsoft compatible

Internet explorer 6.0 or higher

Windows 2000/XP/Vista

Hard disk free memory of 300MB

USB or Ethernet interface

Software extension Net 1.1 framework and Net 1.1 SP1 framework for Pactware 4.0 or higher

관련된 링크들