SICK USB Programming Unit for Use with DFS60, VFS60, AFS60, AFM60
- RS 제품 번호:
- 712-5434
- 제조사 부품 번호:
- PGT-08-S-S03
- 제조업체:
- SICK
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩589,780.00
재고있음
- 추가로 2026년 11월 02일 부터 2 개 단위 배송
- 추가로 2026년 11월 03일 부터 3 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 5 | ₩589,780.00 |
| 6 + | ₩552,920.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 712-5434
- 제조사 부품 번호:
- PGT-08-S-S03
- 제조업체:
- SICK
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SICK | |
| Product Type | Antenna | |
| Accessory Type | USB Programming Unit | |
| For Use With | DFS60, VFS60, AFS60, AFM60 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 SICK | ||
Product Type Antenna | ||
Accessory Type USB Programming Unit | ||
For Use With DFS60, VFS60, AFS60, AFM60 | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
SICK PGT Series Programming Device, 0.5m Cable Length, Straight Female/Male Connector Type - PGT-08-S-S03
This programming device is a USB programming unit specifically designed for compatibility with various devices including the AFM60, AFS60, DFS60, and VFS60 series. Featuring a 0.5m cable with a straight M23 connector type, the unit meets CE standards, ensuring its reliability for industrial applications. This robust accessory facilitates effective programming solutions in automation and electronic contexts.
Features & Benefits
• Facilitates seamless integration with multiple industrial devices
• Includes a straight female/male connector for ease of use
• Supports a wide range of devices for enhanced functionality
• Efficiently addresses complex programming needs in automation
• Includes a straight female/male connector for ease of use
• Supports a wide range of devices for enhanced functionality
• Efficiently addresses complex programming needs in automation
Applications
• Used with AFM60 for Advanced programming tasks
• Compatible with AFS60 accessory for enhanced functionalities
• Ideal for DFS60 programming requirements
• Supports VFS60 USB connection for flexible
• Compatible with AFS60 accessory for enhanced functionalities
• Ideal for DFS60 programming requirements
• Supports VFS60 USB connection for flexible
How does the cable length impact usability in industrial settings?
A 0.5m cable length provides adequate reach for connecting devices in various configurations, without creating excessive clutter or reducing workspace efficiency.
What types of connectors are integrated into this unit?
The programming device utilises a straight M23 connector type, ensuring a secure and stable connection tailored for industrial environments.
What specific programming tasks can be achieved with this device?
The programming device enables users to programme and configure devices like the AFM60 and DFS60, streamlining control in automation processes.
관련된 링크들
- SICK USB Programming Unit for Use with AFM60, DFS60, AFS60
- SICK Programming Tool for Use with AFS/AFM60 SSI, AHS/AHM36 SSI, DFV60, DFS60, RoHS Standard
- SICK Measuring Wheel 63.7 mm for Use with AFM60, DBS60, AFS60, Face Mount Flange Encoder DFS60
- SICK AFS/AFM60 SSI Series Absolute Absolute Encoder 32V dc, SSI Signal, Solid Type, 10 mm Shaft
- SICK AFS/AFM60S Pro Series Safety Encoder Encoder 32V dc, 262144 ppr ppr, Analogue Signal, Through Hollow Type, 8 mm
- SICK AFS/AFM60 Series Absolute Absolute Encoder 30V, 262144 ppr ppr, CAN Open Signal, Solid Type, 10 mm Shaft
- SICK AFS/AFM60 SSI Series Absolute Absolute Encoder 32V, 8192 ppr ppr, SSI Signal, Solid Type, 10 mm Shaft
- SICK AFS/AFM60 SSI Series Absolute Absolute Encoder 32V, 32768 ppr ppr, SSI Signal, Solid Type, 10 mm Shaft