Reckmann, Liste R9 Series Thermocouple Connector for Use with Type K Thermocouple, DIN 43 710, DIN EN 60 584-1, DIN EN
- RS 제품 번호:
- 370-8707
- 제조사 부품 번호:
- R9-1716
- 제조업체:
- Reckmann
Subtotal (1 unit)*
₩11,644.00
재고있음
- 130 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩11,644.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 370-8707
- 제조사 부품 번호:
- R9-1716
- 제조업체:
- Reckmann
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Reckmann | |
| Accessory Type | Thermocouple Connector | |
| Product Type | Thermocouple Connector | |
| For Use With | Type K Thermocouple | |
| Series | Liste R9 | |
| Standards/Approvals | DIN 43 710, DIN EN 60 584-1, DIN EN ISO 9001:2008, DIN EN 61 515, CQI-9, DIN 43772, DIN EN 10204 (2.2/3.1), DIN EN 60 584-2, AMS 2750 D | |
| 모두 선택 | ||
|---|---|---|
브랜드 Reckmann | ||
Accessory Type Thermocouple Connector | ||
Product Type Thermocouple Connector | ||
For Use With Type K Thermocouple | ||
Series Liste R9 | ||
Standards/Approvals DIN 43 710, DIN EN 60 584-1, DIN EN ISO 9001:2008, DIN EN 61 515, CQI-9, DIN 43772, DIN EN 10204 (2.2/3.1), DIN EN 60 584-2, AMS 2750 D | ||
제외
- COO (Country of Origin):
- NL
Standard Connector for Thermocouples
Standard connector for thermocouples, thermal cables and compensation cables
With solid round contacts made of thermal material
Protected against reverse polarity
Colour-coded according to DIN 43714 and DIN 43722
Thermocouple Junctions (Type K)
Colour-coded according to IEC 584-3 1989 / BS4937 Part 30 1993
Standard and miniature connections
For thermocouples, extension cables and compensating cables
Enable connections without thermoelectromotive force being introduced
All contacts are polarised to prevent reverse polarity
Fully compatible with thermocouples and thermocouple conducting components of the same type
Connector pairs (plug and socket) are available for thermocouple Type-K (miniature version only)
관련된 링크들
- Reckmann, Liste R9 Series Thermocouple Connector for Use with Type K Thermocouple, DIN EN 60 584-2, DIN 43 710, DIN EN
- Reckmann, Liste R9 Series Thermocouple Connector for Use with Simplex Thermocouple, DIN EN 60 584-1, CQI-9, DIN 43 710,
- Reckmann, Liste R9 Series Thermocouple Clamp for Use with Thermocouple Connector, DIN EN 60 584-2, CQI-9, DIN EN 10204
- Reckmann, Liste R9 Series Thermocouple Connector for Use with Type K Thermocouple, AMS 2750 D, DIN EN 60 584-2, DIN EN
- Reckmann, Liste R9 Series Thermocouple Connector for Use with Type R/S Thermocouple, CQI-9, DIN EN 60 584-2, DIN EN 61
- Reckmann, Liste R9 Series Thermocouple Connector for Use with Type S Thermocouple, DIN 43 710, AMS 2750 D, DIN EN 10204,
- Reckmann, Liste R17 Series 200 μm for Use with Thermocouples, DIN 43 710, DIN 43 714, DIN 43 722, DIN EN 60 584, DIN EN
- Reckmann, Liste R9 Series Thermocouple Connector for Use with Duplex Thermocouple, DIN EN 10204 (2.2/3.1), DIN EN 61