SICK, ISD400 Series Module for Use with ISD400pro, CE Standard

Subtotal (1 unit)*

₩2,902,900.00

Add to Basket
수량 선택 또는 입력
제한된 재고
  • 2 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩2,902,900.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
285-9619
제조사 부품 번호:
ISD400-1111
제조업체:
SICK
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

SICK

Product Type

Module

Accessory Type

Module

For Use With

ISD400pro

Series

ISD400

Standards/Approvals

CE

COO (Country of Origin):
DE

Overview


The ISD400 optical data transmission product family offers numerous benefits that support straightforward, cost-effective, fast, and flexible integration of wireless data transmission into highly automated production and logistics facilities.

With protocol-free Fast Ethernet at speeds of 100 Mbps, the ISD400 Pro easily supports the transmission of high bandwidths.

At a glance


PROFIBUS DP interface for the ISD400 Core

Protocol-free Fast Ethernet interface for the ISD400 Pro

Fast Ethernet with a transmission rate of 100 Mbps for the ISD400 Pro

Connection and operation without opening the device

Version with heating for use in te

Your Benefit


An integrated optical and electronic alignment aid supports fast and cost-effective commissioning

Wide operating temperature range guarantees high system throughput, even in cold stores

Integrated PROFIBUS DP repeater for the ISD400 Core for cost-effectiv

Applications


Wireless data transmission from mobile vehicle to base (storage and retrieval vehicle, transverse shuttle car, or gantry crane, for example)

관련된 링크들