SICK SIG350 Series Module

Subtotal (1 unit)*

₩1,020,050.40

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 4월 06일 부터 3 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩1,020,050.40

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
285-8998
제조사 부품 번호:
SIG350-0005AP100
제조업체:
SICK
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

SICK

Product Type

Module

Inlet Connection Type

M12

Maximum Operating Voltage

11V

Series

SIG350

Housing Material

Plastic

IP Rating

IP67

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Standards/Approvals

CE

Minimum Operating Voltage

5V

COO (Country of Origin):
DE

Overview


The SIG350 Sensor Integration Gateway is an IO-Link master that bundles and controls sensor communication via 8 IO-Link ports. The SIG350 allows for seamless integration and loss-free data transmission from the sensor to the cloud – and with reduced cabli

The PROFINET, EtherNet/IP and EtherCAT industrial protocols are available for network communication. Thanks to IO-Link even during operation, an integrated web server allows for intuitive configuration of the IO-Link master as well as the connected sensor

At a glance


8 IO-Link ports (M12; 5-pin; A-coded; Class A/B)

Current carrying capacity of up to 16 A at max. 4 A per port for US and UA

Rugged IP67 housing

Operating temperature –30 °C ... +70 °C

PROFINET, EtherNet/IP and EtherCAT available

REST API, MQTT and OPC UA

Your Benefit


Enables loss-free communication between a large number of sensors or actuators and the higher-level plant controller

Simple and transparent data integration thanks to uniform wiring concept with IO-Link

Innovative IO-Link ports that can be freely configur

Applications


Integration of IO-Link devices and digital switching signals in all areas of factory, logistics, and process automation

Areas where sensors or actuators require class B ports

Direct integration of IO-Link sensor and actuator data in IIoT landscapes

관련된 링크들