SICK SIG200 Series Input Module
- RS 제품 번호:
- 285-4252
- 제조사 부품 번호:
- SIG200-0A0G12200 / 1102605
- 제조업체:
- SICK
Subtotal (1 unit)*
₩682,240.00
제조사가 재고 비축중
- 2027년 1월 08일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩682,240.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 285-4252
- 제조사 부품 번호:
- SIG200-0A0G12200 / 1102605
- 제조업체:
- SICK
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SICK | |
| Product Type | Input Module | |
| Series | SIG200 | |
| IP Rating | IP67 | |
| Standards/Approvals | No | |
| Supply Voltage | 10V dc, 30V dc | |
| 모두 선택 | ||
|---|---|---|
브랜드 SICK | ||
Product Type Input Module | ||
Series SIG200 | ||
IP Rating IP67 | ||
Standards/Approvals No | ||
Supply Voltage 10V dc, 30V dc | ||
- COO (Country of Origin):
- US
Overview
The SIG200 Sensor Integration Gateway is an IO-Link master for integrating IO-Link devices into common PLC environments and enterprise level systems. With the SIG200, digital inputs, digital outputs or IO-Link signals of several devices can be detected, combined, evaluated and transmitted via various fieldbus protocols. A second data channel is also available for higher-level processing via a REST-API.
Parameterization is done via a web server or the SOPAS ET configuration software from SICK. Among other things, SOPAS ET contains a powerful logic editor. It creates unique logic combinations for the respective application - regardless of the programmable logic controller.
At a glance
4 configurable IO-Link master ports (standard I/O or IO-Link)
Easy parameterization via USB or Ethernet thanks to intuitive SOPAS ET user interface
Dual Talk: Access to sensor data from the company level and in parallel via industrial Ethernet
Solution of complex application tasks with the logic editor
Your Benefit
The IO-Link master technology enables seamless integration and data transparency from the sensor to the PLC systems
Economical entry into IO-Link technology
Intuitive parameterization and setup with access to all parameters of IO-Link devices thanks to the simple download of IODD files
Pre-process data directly where it is created
INDUSTRY 4.0 READY - access to sensor data from the company level
Applications
Fields of applications
IO-Link master for connecting IO-Link devices and digital switching signals in all areas of factory and logistics automation
Creation of autonomous sensor systems consisting of IO-Link sensors and actuators via drag & drop in the lo
관련된 링크들
- SICK SIG350 Series Module
- SICK, YM2A15 Series Y-Connector for Use with SICK SIG100 & SIG200, RoHS Compliant Standard
- SICK SIG300 Series Sensor Connectivity, 13 Port
- SICK Sensor Box, 4 Port, IO-Link
- Siemens SIMATIC ET 200S Series Analogue Input Module
- SICK FLEXIS Series Input/Output Module
- Siemens SIMATIC S7-1500 ET 200 Series Analogue Input Module
- SICK FLEXIS Series Input/Output Module, 2 Inputs