SICK DOL Connector Cable, Unscreened, 200 mm

Subtotal (1 unit)*

₩39,151.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 4월 13일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩39,151.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
284-9232
제조사 부품 번호:
DOL-0J15-G0M2XBA
제조업체:
SICK
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

SICK

Product Type

Connector Cable

Series

DOL

Screened/Unscreened

Unscreened

Cable Length

200mm

Voltage

250V

Conductor Type

Stranded

Standards/Approvals

12.0, 26121604, 10.0, 11.0, 8.1, 8.0, UNSPSC 16.0901, ETIM 5.0, 5.1.4, 6.0, ECl@ss 5.0, 6.2, 9.0, 7.0

COO (Country of Origin):
DE

Overview


The connecting cable comprises a female connector with 15 pins and stranded wires on one end, while the other end features flying leads. With a length of 0.2 meters, this cable contains 15 wires and is unshielded. Additionally, it includes a strain relief feature to enhance durability and reliability during usage. The Connecting cable featuring a Female M26 connector with 12 pins in a straight configuration at one end and flying leads at the other end.

With a generous 5 meter length, the PVC jacketed cable is designed for flexibility and durability, accommodating a conductor cross section of 0.75 mm².

At a glance


-

Your Benefit


Applications


관련된 링크들