SICK, LL3 Series for Use with KTL180, SICK Fibre Optic Amplifiers:GLL170(T), WLL180T, RoHS Compliant Standard

Subtotal (1 unit)*

₩677,820.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2027년 1월 01일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩677,820.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
225-0145
제조사 부품 번호:
LL3-DC09
제조업체:
SICK
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

SICK

Product Type

Magnetic Proximity Sensor

For Use With

KTL180, SICK Fibre Optic Amplifiers:GLL170(T), WLL180T

Series

LL3

Standards/Approvals

RoHS Compliant

COO (Country of Origin):
JP

At a glance


Very large selection of plastic and glass fiber-optic cables.

Fiber-optic cables resistant to chemicals and high temperature

Threaded and smooth sleeves, bands of light (array), 90° reflection versions available

Focused optics

Proximity and through-beam v

Your Benefit


Very large selection of fiber-optic cables with plastic and glass fibers, giving users more application flexibility

Resistant to damage caused by mechanical and chemical stress, as well as high temperatures

Standard and customer-specific types

Simple inst

For any application-oriented sensor solution, a suitable fiber-optic cable must be chosen. At SICK, the broad range of fiber-optic cables made from plastic and glass fibers permits optimal automation solutions. This applies in particular to tasks for whic

Applications


Detecting printed circuit boards

Identification of rack codes and level measurement of test tubes in the Single Lane Analyser

Detecting parts in the gripper and the injection molding tool

Monitoring the gripper position

Automated discharge of defective pa

관련된 링크들