Omron, F3SG-R Series Single-Ended Cable for Receiver 14.9 mm for Use with Receiver M12 Connector (8-pin)

Subtotal (1 unit)*

₩388,740.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 12월 14일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩388,740.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
215-5071
제조사 부품 번호:
F39-JG15A-D
제조업체:
Omron
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Omron

Accessory Type

Single-Ended Cable for Receiver

Product Type

Sensor Accessory

For Use With

Receiver M12 Connector (8-pin)

Series

F3SG-R

Hazardous Area Certification

No

Diameter

14.9mm

Standards/Approvals

No

Omron F3SG-R Series Sensor Accessory, 14.9mm Diameter, Single-Ended Cable for Receiver - F39-JG15A-D


This sensor accessory is a single-ended cable designed to connect to a receiver with an M12 8-pin connector and is compatible with F3SG-R safety equipment. It functions as a dedicated wiring interface between an Omron safety receiver and upstream cabling, enabling signal transmission in industrial safety circuits where an 8-pin M12 receiver input is required.

Features and Benefits:


• 8-pin M12 termination ensures correct signal pin allocation for receivers
• Single-ended configuration simplifies connection to safety receiver
• Compatible with F3SG-R equipment for straightforward integration
• No hazardous-area certification reduces unnecessary specification complexity

Applications


• Suitable for wiring safety light curtains to receivers
• Ideal for factory automation safety circuit connections
• Used with M12 receiver ports in machine safeguarding setups
• Can be used for replacing damaged 8-pin receiver cables

What connector type does it interface with?


It interfaces directly with an 8-pin M12 receiver connector, matching the pin count and form factor required by the receiving device.

Is this cable intended for intrinsically safe zones?


No, it has no hazardous-area certification and should not be specified for classified explosive atmospheres.

Can this cable be used with other Omron safety families?


Its design targets use with F3SG-R safety equipment and receiver inputs with an M12 8-pin configuration

compatibility with other families depends on matching connector and signalling requirements.

What is the physical cross-section characteristic of the product?


The accessory has a nominal circular profile with a diameter of 14.9mm suited to standard routing and clamp fittings.

관련된 링크들