Omron Side Mounting for Use with E3Z

Subtotal (1 unit)*

₩23,040.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 02일 부터 14 개 단위 배송
  • 추가로 2026년 11월 09일 부터 20 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩23,040.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
214-7893
제조사 부품 번호:
E39-L43
제조업체:
Omron
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Omron

Product Type

Protective Cover

Accessory Type

Side Mounting

For Use With

E3Z

Standards/Approvals

No

Omron Protective Cover, Side Mounting Accessory, Stainless Steel - E39-L43


This protective cover is an essential accessory designed to enhance the durability and functionality of sensors in industrial applications. Suitable for side mounting, it is constructed from high-quality stainless steel, ensuring robust protection for sensors used in demanding environments. The cover is compatible with Omron’s E3Z series of sensors, providing an effective solution for safeguarding sensitive components against dust and moisture.

Features & Benefits


• Protects sensors from environmental contaminants like dust and moisture

• Compatible with E3Z sensors, enhancing overall performance

• Simple installation contributes to reduced downtime during setup

• Lightweight design assists in easy handling during fitting

Applications


• Ideal for protecting sensors in wet environments

• Used with E3Z series sensors for reliable operation

• Suitable for automation processes in various industrial settings

• Helpful in safeguarding sensitive electronic equipment from damage

• For requiring robust component protection

What materials are used in the protective cover's construction?


The cover is manufactured from stainless steel, providing maximum protection against environmental factors and ensuring longevity in challenging conditions.

How does the design of this protective cover support sensor functionality?


The cover's smooth finish and precise fit prevent dust and moisture ingress, which helps maintain the sensor’s operational efficiency and reliability in various applications.

Is the protective cover easy to install on existing sensors?


Yes, its side mounting design allows for straightforward installation, making it easy to integrate with currently operational sensors without extensive modifications.

What makes this protective cover suitable for industrial equipment protection?


Its robust stainless steel material effectively shields sensitive sensors from damage caused by dust, moisture, and other environmental hazards commonly found in industrial settings.

관련된 링크들