SICK Measuring Wheel Wheel 63.66 mm for Use with Encoder With 10 mm Shaft

Subtotal (1 unit)*

₩102,840.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 8 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩102,840.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
213-3698
Distrelec 제품 번호:
304-23-369
제조사 부품 번호:
BEF-MR010020R
제조업체:
SICK
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

SICK

Sub Type

Wheel

Product Type

Measuring Wheel

Accessory Type

Measuring Wheel

For Use With

Encoder With 10 mm Shaft

Diameter

63.66mm

Depth

17.5mm

Hazardous Area Certification

No

Height

17mm

Standards/Approvals

No

COO (Country of Origin):
DE

SICK Measuring Wheel, 63.66mm Diameter, 17.5mm Depth - BEF-MR010020R


This measuring wheel is an accessory designed to Interface with rotary encoders to convert linear motion into rotational feedback for automation and control systems. It is intended for use with encoders that accept a 10mm shaft and serves as a sub-type wheel component within encoder assemblies, providing a Compact solution for motion detection tasks in industrial environments.

Features and Benefits:


• 63.66mm diameter gives consistent rotational reference for encoders • 17.5mm depth supports stable contact profile for measurement • 17mm height offers a low-profile fit for confined assemblies • Compatible with 10mm shaft encoders for straightforward integration • Manufactured by SICK to align with industrial component standards

Applications


• Suitable for position feedback in conveyor monitoring systems • Ideal for retrofitting rotary encoders in automation equipment • Used with 10mm shaft encoder replacements in control panels • Can be used for incremental distance sensing in mechanical drives

What shaft size is required to mount it?


It mounts on a 10mm shaft commonly found on many incremental encoders, enabling direct coupling without adaptors.

How does the wheel form factor affect installation clearance?


The 17mm height and 17.5mm depth create a Compact envelope that eases installation into tight encoder housings or small mechanical assemblies.

Which diameter should I account for when calculating pulses per metre?


Use the 63.66mm effective diameter to determine circumference and correlate encoder pulses to linear distance for accurate measurements.

Is this item intended as a standalone sensor or a component?


It is an accessory wheel intended to be used as part of an encoder assembly rather than a complete sensing unit.

관련된 링크들