RS PRO Bayonet Adapter for Use with Bayonet Cap Style Thermocouples
- RS 제품 번호:
- 200-0617
- 제조업체:
- RS PRO
대량 구매 할인 받기
5개 더 담고 17% 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩9,180.00
재고있음
- 236 개 단위 배송 준비 완료
- 추가로 2026년 11월 16일 부터 200 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 4 | ₩9,180.00 | - |
| 5 + | ₩7,560.00 | 17% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 200-0617
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Adapter | |
| Accessory Type | Bayonet Adapter | |
| For Use With | Bayonet Cap Style Thermocouples | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Adapter | ||
Accessory Type Bayonet Adapter | ||
For Use With Bayonet Cap Style Thermocouples | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
RS PRO Thermocouple Bayonet Adaptor
From RS PRO a threaded bayonet adaptor for use with bayonet style thermocouples or temperature probes. This thermocouple adaptor consists of a male thread for process mounting and a bayonet style pin for attaching to the mating cap. The thermocouple is simply inserted and locked into the adapter which holds the sensing tip firmly in place in the process or against the surface it is measuring.
Features and Benefits
• Nickel plated brass finish helping to protect the adaptor from corrosion
• Single pin bayonet fitting for an easy but reliable fit for your connectors
• 11mm diameter body, suitable for most widely used 11.5mm inside diameter bayonet caps
• Available in a variety of lengths to suit whatever size you need
• 7.8mm internal bore
• Bayonet assembly and adaptor also available with grub screw type to secure to the selected position on probe
Applications
Bayonet probe thermocouples are designed for direct installation into the process, and this is where bayonet adaptors will fit. The bayonet fitting makes them suited for applications where the thermocouple sensor tip is fitted directly into a drilled hole or recess in machinery. Typical applications include the plastics and rubber industry where they are used in extrusion and moulding machinery.
What is an Adjustable Bayonet Probe
The probes of these thermocouple sensors have an adjustable screw-threaded spring with a slotted bayonet fixing cap. The bayonet cap screws along this spring and allows the immersion length of the thermocouple probe to be adjusted. Once in place the bayonet cap is secured to a bayonet adapter allowing the thermocouple to be firmly held in place within the recess. The advantages of this method of fixing are;
Immersion depth can be adjusted easily
Secure connection within machine recess
Positive pressure at the thermocouple tip and full immersion in process
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
관련된 링크들
- RS PRO Bayonet Adapter for Use with Bayonet Cap Style Thermocouples, RoHS Compliant Standard
- Reckmann Bayonet Adapter for Use with Bayonet Probe
- Reckmann Bayonet Adapter 12 mm for Use with Bayonet Probe
- Jumo, Bajo Adapter Series Adapter Bayonet Counterpart Round Design 12 mm for Use with Bayonet Locks, RoHS, DIN 43734,
- RS PRO Bayonet Adapter for Use with J and K Type Adjustable Bayonet, RoHS Compliant Standard
- Jumo, Bajo Adapter Series Adapter Bayonet Counterpart Round Design 12 mm for Use with Bayonet Locks, DIN 43734, DIN
- Reckmann, R11 Series Bayonet Adapter 12 mm for Use with Bayonet Probe
- RS PRO Bayonet Adapter for Use with Temperature Sensor, RoHS Standard