ABB Jokab, M12-C334 Series Connecting Cable for Use with Eden AS-i, Eden DYN, CE Standard
- RS 제품 번호:
- 176-0058
- 제조사 부품 번호:
- 2TLA020056R5100 M12-C334
- 제조업체:
- ABB Jokab
Subtotal (1 unit)*
₩175,560.00
재고있음
- 8 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩175,560.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 176-0058
- 제조사 부품 번호:
- 2TLA020056R5100 M12-C334
- 제조업체:
- ABB Jokab
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | ABB Jokab | |
| Accessory Type | Connecting Cable | |
| Product Type | M12 Cable | |
| For Use With | Eden AS-i, Eden DYN | |
| Series | M12-C334 | |
| Width | 120mm | |
| Depth | 190mm | |
| Height | 22mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE | |
| 모두 선택 | ||
|---|---|---|
브랜드 ABB Jokab | ||
Accessory Type Connecting Cable | ||
Product Type M12 Cable | ||
For Use With Eden AS-i, Eden DYN | ||
Series M12-C334 | ||
Width 120mm | ||
Depth 190mm | ||
Height 22mm | ||
Hazardous Area Certification No | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- DE
ABB Jokab M12 Cable, 3m Length, 2 Connectors - 2TLA020056R5100 M12-C334
Stay on top of workplace safety with this M12 cable from ABB Jokab. You can use it to hook up a safety sensor to your PLC to make it simple to control access to hazardous areas. The assembly is shielded to boost its reliability and stop crosstalk with nearby electronics. By protecting you against stray electrical voltage, the shielding also helps ensure you don't get any sudden shocks. This handy cable assembly has wide compatibility and is used to control the function of light curtains, hand-held switches and access gates.
Features & Benefits
• Light weight of 163g puts minimal dragging strain on equipment
• Robust PVC jacket resists corrosion and wear for an extended service life in humid settings
• Cable length of 3m, making it suitable for devices in close proximity to each other
Applications
• Printing industry
• Mining and mineral processing
• Automotive manufacturing
• Oil and gas industries
Do I need to attach connectors to this cable?
To make your life easier, this cable comes pre-terminated with two robust M12 circular connectors that can withstand the demands of harsh industrial environments.
관련된 링크들
- ABB Jokab, M12-C134 Series Connecting Cable for Use with Eden DYN, Eden AS-i, CE Standard
- ABB Jokab Sensor Actuator Cable
- ABB Jokab, JSHD4 Series Connecting Cable
- ABB Jokab Magne 4 Safety Interlock Switch, Magnet, Aluminium, Interlock
- ABB Jokab Female 5 way Threaded to Sensor Actuator Cable, 6 m
- ABB Magne 4 DYN Safety Interlock Switch, Aluminium
- ABB Jokab Female 5 way M12 to Male 5 way M12 Sensor Actuator Cable, 10 m
- ABB Jokab Female 5 way M12 to Male 5 way M12 Sensor Actuator Cable, 20 m