Omron, E2E(Q)-XB Series Mounting Sleeve for Use with E2E NEXT M18 Shielded Sensors, 欧姆龙耐油零件评估基准, JIS K 2241:2000, JIS C

Subtotal (1 unit)*

₩91,140.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 12월 29일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩91,140.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
175-6899
제조사 부품 번호:
Y92E-J18S30
제조업체:
Omron
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Omron

Accessory Type

Mounting Sleeve

Product Type

Sensor Mounting & Fixing Mounting Bracket

For Use With

E2E NEXT M18 Shielded Sensors

Series

E2E(Q)-XB

Hazardous Area Certification

No

Standards/Approvals

欧姆龙耐油零件评估基准, JIS K 2241:2000, JIS C 0920 附录1 G, ISO 20653 IP69K, IEC60529

COO (Country of Origin):
CN
Proximity sensors with longer sensing distance require increased sensitivity. However, with the increased sensitivity, temperature changes will have bigger influence in sensing distance. E2E NEXT Proximity Sensors use "Thermal Distance Control": long-distance and stable detection technology, newly developed by OMRON."Thermal Distance Control" with "PROX2" write temperature correction values externally when shipped and minimize the sensing distance changes due to temperature changes, which could not be done by the conventional analog IC.

With high-brightness LED the indicator is visible anywhere from 360°.

Only 10 Seconds to Replace a Proximity Sensor with the ″e-jig″ (Mounting Sleeve).

Cables with enhanced oil resistance enabled 2-year oil resistance

관련된 링크들