Omron, FQ2 Series Cable Robotic cable for Use with FQ2-CLR
- RS 제품 번호:
- 146-6114
- 제조사 부품 번호:
- FQ-WN005-E
- 제조업체:
- Omron
Subtotal (1 unit)*
₩208,820.00
일시적 품절
- 2026년 11월 24일 부터 2 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩208,820.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 146-6114
- 제조사 부품 번호:
- FQ-WN005-E
- 제조업체:
- Omron
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Omron | |
| Sub Type | Robotic cable | |
| Product Type | Cable | |
| Accessory Type | Cable | |
| For Use With | FQ2-CLR | |
| Series | FQ2 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Omron | ||
Sub Type Robotic cable | ||
Product Type Cable | ||
Accessory Type Cable | ||
For Use With FQ2-CLR | ||
Series FQ2 | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
The FQ2 Vision sensor family is set to redefine the Vision sensor market, providing Advanced inspection, code reading and verification only previously available in higher end Vision systems. With over 100 Camera options, the FQ2 provides users with the ultimate flexibility to solve applications, whether you need high resolution, code reading, integrated lighting, or a cost effective solution to solve a simple application, there is an FQ2 which fits your needs.
The Vision colour sensor FQ2-CLR provides real colour identification functionality in combination with the flexibility and functionality of a Vision sensor. The teachable inspection area provides an easy and flexible set up. The colour processing and evaluation can be carried out by the FQ2-CLR directly or the RGB values are available via Ethernet to other devices.
Teachable inspection area
Models with single colour detection or up to 32 colour and image
processing tasks
RGB values via Ethernet
관련된 링크들
- Omron, FQ2-CLR Series Connecting Cable 4.5 mm for Use with Sensor FQ2, PC Tool, Touch Finder, EN 61326, IEC 60825-1:1993
- Omron, FQ Series Cable
- Omron, FQ Series Cable 4.5 mm for Use with Touch Finder, FQ2-CLR, Sensor, PC Tool, JIS C 6802:2005, IEC 60825-1:1993
- Omron, FQ-WD005 Series I/O Cable for Use with FQ-CR
- Omron, FQ Series Cable, EN 61326 and EC Directive No.2004/104/EC Standard
- Omron Ethernet Cable, 5 m, Blue
- Omron, FQ Series Cable for Use with FQ Series
- Omron, FQ-WD002 Series I/O Cable for Use with FQ-CR