Omron, E69 Series Shaft Coupling for Use with E6A2-C, E6B2-C, E6C2-C, E6C3-A, E6C3-C, E6C-N, E6CP-A, E6D-C, E6F-A,
- RS 제품 번호:
- 136-6403
- 제조사 부품 번호:
- E69-C68B
- 제조업체:
- Omron
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩105,500.00
재고있음
- 추가로 2026년 11월 09일 부터 31 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 4 | ₩105,500.00 |
| 5 - 9 | ₩101,280.00 |
| 10 + | ₩97,060.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 136-6403
- 제조사 부품 번호:
- E69-C68B
- 제조업체:
- Omron
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Omron | |
| Accessory Type | Shaft Coupling | |
| Product Type | Digital Display | |
| For Use With | E6A2-C, E6B2-C, E6C2-C, E6C3-A, E6C3-C, E6C-N, E6CP-A, E6D-C, E6F-A, E6F-C, E6H-C, E6J-C | |
| Series | E69 | |
| Width | 19mm | |
| Hazardous Area Certification | No | |
| Depth | 24.8mm | |
| Standards/Approvals | JIS B0401 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Omron | ||
Accessory Type Shaft Coupling | ||
Product Type Digital Display | ||
For Use With E6A2-C, E6B2-C, E6C2-C, E6C3-A, E6C3-C, E6C-N, E6CP-A, E6D-C, E6F-A, E6F-C, E6H-C, E6J-C | ||
Series E69 | ||
Width 19mm | ||
Hazardous Area Certification No | ||
Depth 24.8mm | ||
Standards/Approvals JIS B0401 | ||
Omron E69 Series Digital Display, 6mm Shaft Diameter, Accessory Type: Shaft Coupling - E69C68B
This digital display is an essential accessory designed for use with multiple encoder models, enhancing measurement precision in various applications. It operates seamlessly with the E6B2-C Rotary Encoder and others from the E6 series, including the E6C2-C and E6C3-A, providing reliable performance for industrial settings.
Features & Benefits
• Integrates with E6B2-C, E6C2-C, and E6C3-A rotary encoders
• Supports shaft coupling for effective torque transmission
• Constructed for durability, ideal for industrial environments
• Metal coupling available for high-resolution use
• Enhances system reliability with robust compatibility
Applications
• Used with E6B2-C and E6C2-C to improve operational efficiency
• Suitable for requiring high accuracy and reliability
• Facilitates coupling in automation systems for smoother operation
• Enhances performance in mechanical and electrical assembly lines
How do I determine the right coupling material for my application?
Choosing between resin and metal couplings depends on resolution needs; metal is recommended for high-resolution requirements, while resin is suitable for lower applications.
What are the installation considerations for this product?
Accurate alignment is crucial, especially with metal couplings that allow minimal shaft misalignment, ensuring optimal performance and longevity.
Can the digital display handle rapid changes in speed?
Yes, the design accommodates quick acceleration and deceleration, particularly when paired with metal couplings for enhanced reliability under dynamic conditions.
관련된 링크들
- Omron Mounting Flange for Use with E6J-C, E6C3-A, E6F-C, E6F-A, E6CP-A, E6C2-C, E6A2-C, E6B2-C, E6C-N, E6D-C, E6H-C,
- Omron CP2E Series PLC CPU, 8-Input, Digital Input, 6 Outputs, Relay Output
- Omron E6CP-AG Series Absolute Absolute Encoder 24V dc, 256 ppr ppr, 6 mm Shaft
- Omron CP2E Series PLC CPU, 8-Input, PNP/NPN Input, 6 Outputs, Relay Output
- Omron E6CP-A Series Absolute Absolute Encoder 24V, 256 ppr ppr, Open Collector Signal, Solid Type, 6 mm Shaft
- Omron CP2W Series PLC Expansion Module for Use with CP2E Series
- Omron CP2E Series Logic Controller, 36-Input, 24 Outputs, Relay Output
- Omron CP1E Series PLC CPU, 6-Input, PNP/NPN Input, 4 Outputs, Relay Output