SICK for Use with Retroreflective Sensors, Sensor Reflector

Subtotal (1 unit)*

₩37,100.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 231 개 단위 배송 준비 완료
  • 추가로 2026년 11월 17일 부터 35 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩37,100.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
121-2729
Distrelec 제품 번호:
302-28-515
제조사 부품 번호:
P250F
제조업체:
SICK
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

SICK

Product Type

Sensor Reflector

For Use With

Retroreflective Sensors

Width

47mm

Standards/Approvals

No

COO (Country of Origin):
DE

SICK Sensor Reflector, Retroreflective Use - P250F


This sensor reflector provides a Compact retroreflective target for use with retroreflective sensors in industrial automation. Designed for straightforward screw mounting, it is constructed from Durable PMMA and ABS materials and operates reliably across a wide ambient temperature range. The reflector features a focused reflective area suited to laser-based sensing and integrates with standard two-hole mounting systems for stable installation.

Features & Benefits


• Operates from –20°C to +65°C for wide environmental range
• Reflective area 47mm x 47mm for precise beam return
• Fine triple reflector design enhances laser detectability
• Screw-on two-hole mounting for secure, repeatable fit

**Applications**


• Suitable for retroreflective sensor setups in conveyor systems
• Ideal for position detection in machine automation
• Used with laser sensors for presence and absence checks
• Can be used for optical alignment targets in assembly lines
• Used as a replacement for worn reflective targets in industrial sensors

How is the reflector fastened to mounting surfaces?


It fits a screw-on mounting method using a two-hole pattern to ensure a rigid attachment compatible with typical industrial brackets.

What material properties affect its service life?


The reflector body uses PMMA for optical faces and ABS for structural portions, giving a balance of optical clarity and impact resistance under normal industrial conditions.

Is the reflector compatible with laser-based transmitters?


Yes, the fine triple reflective arrangement is designed specifically to return laser beams effectively to retroreflective sensors used in automation.

What classifications or industry codes are associated with the item?


It is listed under multiple EClass versions and ETIM entries and carries a UNSPSC classification for sensor accessories.

관련된 링크들