Carlo Gavazzi, CON Series Sensor Female Connector for Use with Inductive, CE Standard
- RS 제품 번호:
- 805-397
- 제조사 부품 번호:
- CON14NFS5
- 제조업체:
- Carlo Gavazzi
N
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
Subtotal (1 unit)*
₩30,038.00
단종되는 중
- 최종적인 38 개 unit(s)이 배송 준비 됨
수량 | 한팩당 |
|---|---|
| 1 + | ₩30,038.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 805-397
- 제조사 부품 번호:
- CON14NFS5
- 제조업체:
- Carlo Gavazzi
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Carlo Gavazzi | |
| Product Type | Cable Assembly | |
| Sub Type | Female Connector | |
| Accessory Type | Sensor | |
| For Use With | Inductive | |
| Series | CON | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE | |
| 모두 선택 | ||
|---|---|---|
브랜드 Carlo Gavazzi | ||
Product Type Cable Assembly | ||
Sub Type Female Connector | ||
Accessory Type Sensor | ||
For Use With Inductive | ||
Series CON | ||
Hazardous Area Certification No | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- LT
The Carlo Gavazzi industrial cordset designed for seamless automation integration. This Durable cable simplifies connection tasks on the factory floor whilst ensuring reliable data transmission in harsh manufacturing environments.
Rated operational voltage up to 250 V AC/DC
IP67 protection degree ensures waterproof and dustproof functionality
Available in lengths of 2 m and 5 m, providing tailored installation options
Constructed with PVC materials to withstand high operational temperatures
관련된 링크들
- Carlo Gavazzi, CON Series Sensor Female Connector for Use with Inductive, CE Standard
- Carlo Gavazzi, ST04 Series Sensor Tester for Use with Photoelectric Sensor, CE Standard
- Carlo Gavazzi Through Beam Photoelectric Sensor, Barrel Sensor, 15 m, Relay
- Carlo Gavazzi Through Beam Photoelectric Sensor, Cylindrical Sensor, NPN, IP66
- Carlo Gavazzi ICB18S30N14PO Threaded Barrel Inductive Proximity Sensor, M18 PNP ICB18 36V dc 14 mm 36 V dc 200mA
- Carlo Gavazzi ICF18L45N14M1IO Barrel Inductive Proximity Sensor, M18 IO-Link 30V dc 14 mm 30 V dc 200mA
- Carlo Gavazzi Flow Sensor with
- Carlo Gavazzi VH3 Series Conductive Sensor Level Sensor
