ifm electronic, E405 Series Adapter 50 mm for Use with Adapter Accessory, 3 shocks each in every direction of the 3
- RS 제품 번호:
- 687-510
- 제조사 부품 번호:
- E40513
- 제조업체:
- ifm electronic
Subtotal (1 pair)*
₩753,100.00
- 1 개 단위 배송 준비 완료
Pair(s) | Per Pair |
|---|---|
| 1 + | ₩753,100.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 687-510
- 제조사 부품 번호:
- E40513
- 제조업체:
- ifm electronic
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | ifm electronic | |
| Product Type | Adapter | |
| Accessory Type | Adapter | |
| For Use With | Adapter Accessory | |
| Series | E405 | |
| Diameter | 50mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | 3 shocks each in every direction of the 3 coordinate axes Continuous shock resistance EN 60068-2-27 40 g 6 ms, 3 shocks each in every direction of the 3 coordinate axes Shock resistance EN 60068-2-27 Ea 100 g 11 ms half-sine, 4000 shocks each in every direction of the 3 coordinate axes Fast temperature change EN 60068-2-14 Na TA = -40 C, 50 cycles Salt spray test EN 60068-2-52 Kb severity level 5 (4 test cycles) MTTF (years) 469 Embedded software included yes UL approval UL Approval no. A005, EMC EN 61000-4-2 ESD 4 kV CD/8 kV AD EN 61000-4-3 HF radiated 10 V/m EN 61000-4-4 Burst 2 kV EN 61000-4-6 HF conducted 10 V EN 55011 class B Vibration resistance EN 60068-2-6 Fc 20 g 11 ms half-sine, t1 = 30 min, t2 = < 10 s, TB = 85 C, ECOLAB, FS (EU) 1935_2004 | |
| 모두 선택 | ||
|---|---|---|
브랜드 ifm electronic | ||
Product Type Adapter | ||
Accessory Type Adapter | ||
For Use With Adapter Accessory | ||
Series E405 | ||
Diameter 50mm | ||
Hazardous Area Certification No | ||
Standards/Approvals 3 shocks each in every direction of the 3 coordinate axes Continuous shock resistance EN 60068-2-27 40 g 6 ms, 3 shocks each in every direction of the 3 coordinate axes Shock resistance EN 60068-2-27 Ea 100 g 11 ms half-sine, 4000 shocks each in every direction of the 3 coordinate axes Fast temperature change EN 60068-2-14 Na TA = -40 C, 50 cycles Salt spray test EN 60068-2-52 Kb severity level 5 (4 test cycles) MTTF (years) 469 Embedded software included yes UL approval UL Approval no. A005, EMC EN 61000-4-2 ESD 4 kV CD/8 kV AD EN 61000-4-3 HF radiated 10 V/m EN 61000-4-4 Burst 2 kV EN 61000-4-6 HF conducted 10 V EN 55011 class B Vibration resistance EN 60068-2-6 Fc 20 g 11 ms half-sine, t1 = 30 min, t2 = < 10 s, TB = 85 C, ECOLAB, FS (EU) 1935_2004 | ||
- COO (Country of Origin):
- DE
관련된 링크들
- ifm electronic, E332 Series Adapter Process Adapter 64 mm, 1 octave per minute, 3 shocks each in every direction of the
- ifm electronic, E337 Series Adapter Process Adapter 65 mm for Use with Sms Pipe Fitting, 1 octave per minute, 3 shocks
- Arduino Nano Every
- Arduino Nano Every with headers
- ifm electronic, E405 Series Flange 50 mm for Use with Adapter Accessory, EN 61000-4-6, EN 55011, EN 60068-2-14, EN
- Facom 405.12E Side cutter
- nVent HOFFMAN GMP Series Galvanised Steel Steel Plate for Use with MGRP Box 405 mm x 405 mm x 400mm
- SMC, 24V, 300mA Motor Controller, Step/Direction Step Motor Drive Function