Banner, S15A Series M12 5-pin Adapter, 58mm Cable Length for Use with M12 Cable
- RS 제품 번호:
- 293-614
- 제조사 부품 번호:
- S15A-FX2345-MX2345-Q
- 제조업체:
- Banner
Subtotal (1 unit)*
₩59,389.20
일시적 품절
- 2026년 3월 09일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩59,389.20 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 293-614
- 제조사 부품 번호:
- S15A-FX2345-MX2345-Q
- 제조업체:
- Banner
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Banner | |
| Accessory Type | Adapter | |
| For Use With | M12 Cable | |
| Series | S15A | |
| Cable Length | 58mm | |
| Connector Type | M12 Connector | |
| Connector Size | M12 5-pin | |
| 모두 선택 | ||
|---|---|---|
브랜드 Banner | ||
Accessory Type Adapter | ||
For Use With M12 Cable | ||
Series S15A | ||
Cable Length 58mm | ||
Connector Type M12 Connector | ||
Connector Size M12 5-pin | ||
- COO (Country of Origin):
- MX
The Banner In Line Wiring Adapter is a robust solution designed to simplify electrical connections within various applications. With its durable overmolded construction, this adapter is built to withstand challenging environments while ensuring reliable performance. Its straightforward male-to-female configuration allows for quick and easy installations, making it ideal for users seeking dependable connectivity.
Meets rigorous IEC vibration and shock standards for reliable performance
Compatible with a range of supply wiring gauges to suit various applications
Compatible with a range of supply wiring gauges to suit various applications
관련된 링크들
- Banner, S15A Series M12 5-pin Adapter, 58mm Cable Length
- Banner, S15A Series M12 5-pin Adapter, 58mm Cable Length for Use with M12 Cable
- Banner Female 4 way M12 to Male 4 way M12 Sensor Actuator Cable, 4.58 m
- Banner Female 4 way M12 to Male 4 way M12 Sensor Actuator Cable, 15.2 m
- Banner, S15L Series M8 Cord Set, 15mm Cable Length, IP67 Standard
- Banner S15C Series Converter for Use with M12 QD, NPN/PNP, Modbus, 12 → 30 V dc
- Banner BWC Series, 1 m, RG58 Coaxial, Terminated 50 Ω
- Banner BWC Series, 2 m, RG58 Coaxial, Terminated 50 Ω