Banner, S15A Series M12 5-pin Adapter, 58mm Cable Length for Use with M12 Cable
- RS 제품 번호:
- 293-607
- 제조사 부품 번호:
- S15A-F1534X-M1X342-Q
- 제조업체:
- Banner
Subtotal (1 unit)*
₩59,389.20
일시적 품절
- 2026년 3월 06일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩59,389.20 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 293-607
- 제조사 부품 번호:
- S15A-F1534X-M1X342-Q
- 제조업체:
- Banner
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Banner | |
| Accessory Type | Adapter | |
| For Use With | M12 Cable | |
| Series | S15A | |
| Cable Length | 58mm | |
| Connector Type | M12 Connector | |
| Connector Size | M12 5-pin | |
| 모두 선택 | ||
|---|---|---|
브랜드 Banner | ||
Accessory Type Adapter | ||
For Use With M12 Cable | ||
Series S15A | ||
Cable Length 58mm | ||
Connector Type M12 Connector | ||
Connector Size M12 5-pin | ||
- COO (Country of Origin):
- MX
The Banner In Line Wiring Adapter is engineered to facilitate seamless wiring modifications tailored to specific application requirements. Designed with a rugged overmolded construction that meets stringent IP65, IP67, and IP68 ratings, this adapter ensures superior durability in demanding environments. The straightforward M12 connection allows for uncomplicated installation within your circuit, providing flexibility and efficiency.
Optimised for maximum current handling enhancing operational efficiency
Electrical connections are designed for use by qualified personnel only
Electrical connections are designed for use by qualified personnel only
관련된 링크들
- Banner, S15A Series M12 5-pin Adapter, 58mm Cable Length
- Banner, S15A Series M12 5-pin Adapter, 58mm Cable Length for Use with M12 Cable
- Banner Female 4 way M12 to Male 4 way M12 Sensor Actuator Cable, 4.58 m
- Thomas & Betts Self Adhesive Cable Tie Mount 28.58 mm x 28.58mm, 0.19in Max. Cable Tie Width
- Banner Female 4 way M12 to Male 4 way M12 Sensor Actuator Cable, 15.2 m
- Banner, S15L Series M8 Cord Set, 15mm Cable Length, IP67 Standard
- Banner BWC Series, 1 m, RG58 Coaxial, Terminated 50 Ω
- Banner BWC Series, 2 m, RG58 Coaxial, Terminated 50 Ω