Jumo, 202822 Series Clamp Fitting for Use with Sensor Mounting, RoHS Standard

Subtotal (1 unit)*

₩1,859,740.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 11월 27일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩1,859,740.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
279-162
제조사 부품 번호:
202822/106-135-87
제조업체:
Jumo
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Jumo

Product Type

Compression Fitting

Accessory Type

Clamp Fitting

For Use With

Sensor Mounting

Series

202822

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The Jumo Retractable Fitting is a quick change fitting , which can be operated manually, permit sensor mounting and removal under process conditions, which means that the liquid cycle concerned, or the main flow, need not be interrupted. Quick change fittings are mainly used for pH measurements in closed cycles, or for measurements in the inflow and outflow of water purification plants. With this fitting made of stainless steel (1.4571) , a sensor with a Pg13.5 thread and an insertion length of 225 mm can be dismounted during the process. The retractable fitting has a G1A screw in thread as process connection and a insertion length of 135 mm.

IP65 protection rated

FPM seal

관련된 링크들